Nexperia 1, 30 V Zener Diode, Single 365 mW 2 % Surface 2-Pin DFN1006BD-2

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
240-1848
제조사 부품 번호:
BZX884S-B30-QYL
제조업체:
Nexperia
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nexperia

Nominal Zener Voltage Vz

30V

Diode Configuration

Single

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

365mW

Package Type

DFN1006BD-2

Zener Type

General Purpose

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

300Ω

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

50nA

Zener Voltage Tolerance ±

2%

Maximum Operating Temperature

150°C

Height

470μm

Standards/Approvals

AEC-Q101, RoHS

Width

600μm

Series

BZX884S-Q

Length

1mm

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

24.4mV/K

The Nexperia general-purpose zener diodes is in an ultra small SOD882BD (DFN1006BD-2) leadless Surface Mounted Device (SMD) plastic package with side-wettable flanks.

Two tolerance series ± 2 % and approximately ± 5 %

Wide working voltage range nominal 2.4 V to 75 V (E24 range)

Qualified according to AEC-Q101 and recommended for use in automotive applications

관련된 링크들