Nexperia 1, 39 V Zener Diode, Single 365 mW 2 % Surface 2-Pin DFN1006BD-2

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
240-1908
제조사 부품 번호:
BZX884S-C39-QYL
제조업체:
Nexperia
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nexperia

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

39V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

365mW

Package Type

DFN1006BD-2

Zener Type

General Purpose

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

350Ω

Maximum Reverse Leakage Current

50nA

Minimum Operating Temperature

-55°C

Zener Voltage Tolerance ±

2%

Maximum Operating Temperature

150°C

Width

600μm

Standards/Approvals

RoHS, AEC-Q101

Series

BZX884S-Q

Height

470μm

Length

1mm

Typical Voltage Temperature Coefficient

33.4mV/K

Automotive Standard

AEC-Q101

The Nexperia general-purpose zener diodes is in an ultra small SOD882BD (DFN1006BD-2) leadless Surface Mounted Device (SMD) plastic package with side-wettable flanks.

Two tolerance series ± 2 % and approximately ± 5 %

Wide working voltage range nominal 2.4 V to 75 V (E24 range)

Qualified according to AEC-Q101 and recommended for use in automotive applications

관련된 링크들