Nexperia 1, 76.5 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 100 units)*

₩10,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 700 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
100 - 600₩104.00₩10,480.00
700 - 1200₩102.00₩10,220.00
1300 +₩100.00₩10,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
182-1958
제조사 부품 번호:
BZV55-C75,115
제조업체:
Nexperia
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nexperia

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

76.5V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

2mA

Maximum Zener Impedance

255Ω

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

50nA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

200°C

Height

1.6mm

Series

BZV55

Standards/Approvals

No

Length

3.7mm

Typical Voltage Temperature Coefficient

80.2mV/K

Automotive Standard

No

COO (Country of Origin):
CN
Compact voltage regulation for high density circuits You can use our Zener diodes as voltage regulator diodes in most of your electronic applications. Our broad portfolio includes both Japanese and European selection groups in a wide variety of voltage, package and configuration options.

Comprehensive range of package and power dissipation options

Realization of customized, effective protection in small scaled, high density circuit designs.

Wide range of working voltages

Narrow working-voltage tolerances

General regulation and voltage reference functions

Over-voltage protection

Low-power voltage regulator diodes in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages. The diodes are available in the normalized E24 ±2 % and approximately ±5 % tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.

Non-repetitive peak reverse power dissipation: ≤ 40 W

Total power dissipation: ≤ 500 mW

Two tolerance series: ±2 % and ±5 %

Wide working voltage range: nominal 2.4 V to 75 V (E24 range)

Low differential resistance

Small hermetically sealed glass SMD package

General regulation functions

관련된 링크들