Nexperia 1, 39 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- RS 제품 번호:
- 178-7077
- 제조사 부품 번호:
- BZV55-C39,115
- 제조업체:
- Nexperia
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 178-7077
- 제조사 부품 번호:
- BZV55-C39,115
- 제조업체:
- Nexperia
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nexperia | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 39V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-80 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 2mA | |
| Maximum Zener Impedance | 130Ω | |
| Maximum Reverse Leakage Current | 50nA | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Height | 1.6mm | |
| Length | 3.7mm | |
| Series | BZV55 | |
| Standards/Approvals | No | |
| Typical Voltage Temperature Coefficient | 34.8mV/°C | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nexperia | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 39V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-80 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 2mA | ||
Maximum Zener Impedance 130Ω | ||
Maximum Reverse Leakage Current 50nA | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Height 1.6mm | ||
Length 3.7mm | ||
Series BZV55 | ||
Standards/Approvals No | ||
Typical Voltage Temperature Coefficient 34.8mV/°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HK
Zener Diodes 500mW, BZV55 Series, Nexperia
NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.
Zener Diodes, Nexperia
관련된 링크들
- Nexperia 1, 39 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1, 11 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1, 15 V Zener Diode, Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1, 10 V Zener Diode, Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1, 12 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1, 52 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1, 30 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1, 16 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80