Nexperia 1, 76.5 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- RS 제품 번호:
- 181-7370
- 제조사 부품 번호:
- BZV55-C75,115
- 제조업체:
- Nexperia
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
₩140,000.00
일시적 품절
- 2027년 1월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 2500 - 2500 | ₩56.00 | ₩140,500.00 |
| 5000 - 7500 | ₩54.00 | ₩136,500.00 |
| 10000 + | ₩52.00 | ₩132,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-7370
- 제조사 부품 번호:
- BZV55-C75,115
- 제조업체:
- Nexperia
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nexperia | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 76.5V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-80 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 2mA | |
| Maximum Zener Impedance | 255Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 50nA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Series | BZV55 | |
| Length | 3.7mm | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Typical Voltage Temperature Coefficient | 80.2mV/K | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nexperia | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 76.5V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-80 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 2mA | ||
Maximum Zener Impedance 255Ω | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 50nA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Series BZV55 | ||
Length 3.7mm | ||
Height 1.6mm | ||
Automotive Standard No | ||
Typical Voltage Temperature Coefficient 80.2mV/K | ||
- COO (Country of Origin):
- CN
Compact voltage regulation for high density circuits You can use our Zener diodes as voltage regulator diodes in most of your electronic applications. Our broad portfolio includes both Japanese and European selection groups in a wide variety of voltage, package and configuration options.
Comprehensive range of package and power dissipation options
Realization of customized, effective protection in small scaled, high density circuit designs.
Wide range of working voltages
Narrow working-voltage tolerances
General regulation and voltage reference functions
Over-voltage protection
Low-power voltage regulator diodes in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages. The diodes are available in the normalized E24 ±2 % and approximately ±5 % tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.
Non-repetitive peak reverse power dissipation: ≤ 40 W
Total power dissipation: ≤ 500 mW
Two tolerance series: ±2 % and ±5 %
Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
Low differential resistance
Small hermetically sealed glass SMD package
General regulation functions
관련된 링크들
- Nexperia 1, 76.5 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1, 11 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1, 12 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1, 52 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1, 30 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1, 16 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1, 39 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1, 10 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80