Deltron Panel XLR Connector, Straight, 50V ac Female, 3 Way, Silver Plating

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
180-6774
제조사 부품 번호:
710-0300
제조업체:
Deltron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Deltron

Product Type

XLR Connector

Number of Contacts

3

Mount Type

Panel

Current

15A

Orientation

Straight

Colour

Black

Connector Gender

Female

Contact Plating

Silver

Housing Material

Zinc Alloy

Voltage

50V ac

Minimum Operating Temperature

-25°C

Termination Type

Solder

Contact Material

Phosphor Bronze

Maximum Operating Temperature

70°C

Contact Gender

Female

Standards/Approvals

No

Length

37.5mm

COO (Country of Origin):
GB
A range of panel mounting audio and video connectors incorporating many innovative features, compatible with all leading manufactures' cable plugs

Pressed socket contacts which 'float'to assist plug mating,also ensuring a positive 'Wrap round'contact with the pin,Which can 'move'with the pins should any movement occur between mating connectors.

A simple press down,squeeze clip release mechanism makes it particularly easy to use.

Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes.

Available in satin nickel or black chrome finish.

관련된 링크들