Knipex 12 62 180 Series Single Core, Multi-Core Insulated Automatic Stripper, 0.2-6.0 mm², 180mm Overall
- RS 제품 번호:
- 492-0510
- Distrelec 제품 번호:
- 180-83-049
- 제조사 부품 번호:
- 12 62 180
- 제조업체:
- Knipex
Subtotal (1 unit)*
₩142,980.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 다른 지역에서 267 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩142,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 492-0510
- Distrelec 제품 번호:
- 180-83-049
- 제조사 부품 번호:
- 12 62 180
- 제조업체:
- Knipex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Knipex | |
| Product Type | Automatic Stripper | |
| Stripping Range | 0.2-6.0 mm² | |
| Overall Length | 180mm | |
| Material | Plastic, Fibreglass, Steel | |
| Standards/Approvals | RoHS | |
| Series | 12 62 180 | |
| Handle Type | Insulated | |
| Cable Type | Single Core, Multi-Core | |
| 모두 선택 | ||
|---|---|---|
브랜드 Knipex | ||
Product Type Automatic Stripper | ||
Stripping Range 0.2-6.0 mm² | ||
Overall Length 180mm | ||
Material Plastic, Fibreglass, Steel | ||
Standards/Approvals RoHS | ||
Series 12 62 180 | ||
Handle Type Insulated | ||
Cable Type Single Core, Multi-Core | ||
비준수
- COO (Country of Origin):
- DE
Automatic wire stripper from 0.2 to 6mm² - Cable cutter 2.5mm²
Pistol shape - Strips standard cables without the need for manual adjustment - Precise blade adjustments to meet specific material requirements (e.g. large temperature differences).
Features and benefits
Standard compact tool for all cable cross-sections and insulating materials.
For single, multiple and fine-stranded cables from Ø 0.2 to 6 mm with standard insulation.
Automatically adjusts to the corresponding cable cross-section, thus preventing damage to the conductor.
High ease of use due to handy shape and low weight.
Narrow head for use in confined areas.
With wire cutter for copper and aluminium wires up to 2.5 mm².
Adjustable length stop 6 - 18 mm for constant stripping length during repetitive work.
Robust, glass-fibre reinforced plastic body with ergonomic soft plastic grip area in the handle.
Stripping capacity 0.2 - 6 mm², 24 - 10 AWG.;Housing: plastic, glass fibre reinforced.;Knives: special tool steel, oil-hardened.
관련된 링크들
- Knipex Multi-Core Plastic Hand Grip Wire Stripper, 0.01 to 0.9 mm, 180mm Overall
- Knipex 12 52 195 SB Series Multi-Core, Single Core Ergonomic Automatic Stripper, 0.08 to 16 mm², 272mm Overall
- Knipex 12 64 180 Series Flat Comfort Grip, Insulated Automatic Stripper, 0.75 to 2.5 mm², 175mm Overall
- Knipex 12 42 195 Series Single Core, Multi-Core Soft Grip Multistrip 10 Automatic Stripper, 0.03-10.0 mm², 195mm Overall
- Knipex 11 06 160 Series Multi-Core Insulated Wire Stripper, 0 to 10 mm², 160mm Overall
- Knipex 12 72 190 Series Single Core, Multi-Core Plastic Hand Grip, Non-Slip Automatic Stripper, 0.03 to 10 mm², 190mm
- Knipex 12 52 195 Series Multi-Core, Monocore Ergonomic Precistrip16 Automatic Stripper, 0, 08 to 16 mm², 195mm Overall
- Knipex 12 40 200 Series Multi-Core, Single Core Insulated Self-Adjusting Wire Stripper, 0.03 to 10 mm², 200mm Overall