Knipex 12 64 180 Series Flat Comfort Grip, Insulated Automatic Stripper, 0.75 → 2.5 mm², 175mm Overall
- RS 제품 번호:
- 267-6947
- 제조사 부품 번호:
- 12 64 180
- 제조업체:
- Knipex
Subtotal (1 unit)*
₩185,020.00
재고있음
- 추가로 2026년 11월 02일 부터 25 개 단위 배송
- 추가로 2026년 11월 02일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩185,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-6947
- 제조사 부품 번호:
- 12 64 180
- 제조업체:
- Knipex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Knipex | |
| Product Type | Automatic Stripper | |
| Stripping Range | 0.75 → 2.5 mm² | |
| Overall Length | 175mm | |
| Material | Polyamide Steel, Fibreglass | |
| Standards/Approvals | REACH | |
| Series | 12 64 180 | |
| Handle Type | Comfort Grip, Insulated | |
| Cable Type | Flat | |
| 모두 선택 | ||
|---|---|---|
브랜드 Knipex | ||
Product Type Automatic Stripper | ||
Stripping Range 0.75 → 2.5 mm² | ||
Overall Length 175mm | ||
Material Polyamide Steel, Fibreglass | ||
Standards/Approvals REACH | ||
Series 12 64 180 | ||
Handle Type Comfort Grip, Insulated | ||
Cable Type Flat | ||
비준수
- COO (Country of Origin):
- DE
The Knipex automatic insulation stripper for flat cable use for PVC insulated flat cables up to a max.12 mm width and 0.75 to 2.5 millimetre square.Adapts automatically to various conductor heights to prevents damage to the conductor.
Long stripping lengths possible
Blade replaceable
Smoothly operating mechanism
Low weight
Body is made of glass fibre reinforced plastic
Blade is made of special tool steel, oil hardened
관련된 링크들
- Knipex 16 80 175 SB Series Round Insulated, Comfort Grip Wire Stripper, 8 to 13 mm, 175mm Overall
- Knipex 16 64 125 SB Series Round, Flat Insulated, Comfort Grip Wire Stripper, 4 to 13 mm, 125mm Overall
- Knipex Knipex 13 Series Flat Comfort Grip Wire Stripper, 0.75 to 6 mm², 200mm Overall
- Knipex 16 Series Round Comfort Grip, Insulated Wire Stripper, 8 to 13 mm, 125mm Overall
- Knipex 16 Series Round Insulated, Comfort Grip Wire Stripper, 8 to 13 mm, 130mm Overall
- Knipex 16 85 125 SB Series Round Comfort Grip, Insulated Wire Stripper, 8 to 13 mm, 125mm Overall
- Knipex 14 26 160 Series Single Core, Multi-Core Comfort Grip, Insulated Side Cutting Stripper, 1.5 → 2.5 mm²,
- Knipex 16 Series Coaxial Comfort Grip, Insulated Wire Stripper, 4.8 to 7.5 mm, 100mm Overall