Knipex 12 52 195 SB Series Multi-Core, Single Core Ergonomic Automatic Stripper, 0.08 → 16 mm², 272mm Overall
- RS 제품 번호:
- 267-6945
- 제조사 부품 번호:
- 12 52 195 SB
- 제조업체:
- Knipex
Subtotal (1 unit)*
₩217,160.00
재고있음
- 추가로 2026년 11월 02일 부터 51 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩217,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-6945
- 제조사 부품 번호:
- 12 52 195 SB
- 제조업체:
- Knipex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Knipex | |
| Product Type | Automatic Stripper | |
| Stripping Range | 0.08 → 16 mm² | |
| Overall Length | 272mm | |
| Standards/Approvals | contains SVHC, REACH, RoHS not applicable | |
| Series | 12 52 195 SB | |
| Cable Type | Multi-Core, Single Core | |
| Handle Type | Ergonomic | |
| 모두 선택 | ||
|---|---|---|
브랜드 Knipex | ||
Product Type Automatic Stripper | ||
Stripping Range 0.08 → 16 mm² | ||
Overall Length 272mm | ||
Standards/Approvals contains SVHC, REACH, RoHS not applicable | ||
Series 12 52 195 SB | ||
Cable Type Multi-Core, Single Core | ||
Handle Type Ergonomic | ||
제외
- COO (Country of Origin):
- DE
The Knipex precistrip16 automatic insulation stripper is simple, precise stripping of fine wires and solid round cables with a wide capacity range from 0.08 to 16 millimetre square with only one pair of pliers.Good grip provided by semi circular grooved metal holding clamps, exact cut thanks to parabolic stripping blade.A patented automatism regulates the depth of the cut, the neutral point of the automatism can be adjusted in fine steps in special operating conditions.
With adjustable length stop for precision work repeated accurately each time
Inscription area for customisation
Comfortable operation with ergonomic dual component handle
With tether attachment point, suitable for KNIPEX tethered tools accessories
Easily replaceable blade cassette
관련된 링크들
- Knipex 12 52 195 Series Multi-Core, Monocore Ergonomic Precistrip16 Automatic Stripper, 0, 08 to 16 mm², 195mm Overall
- Knipex 12 42 195 Series Single Core, Multi-Core Soft Grip Multistrip 10 Automatic Stripper, 0.03-10.0 mm², 195mm Overall
- Knipex Blade Cable Stripper for use with Automatic Wire Stripper 12 74 180 SB
- Knipex Cable Stripper Blade Spare Blade Block for use with Automatic Insulation Stripper MultiStrip10 (12 42 195)
- Knipex Multi-Core Comfort Grip Precision Stripper, 26 → 10 AWG, 195mm Overall
- Knipex Multi-Core Comfort Grip Precision Stripper, 12 → 8 AWG, 195mm Overall
- Knipex Multi-Core Comfort Grip Precision Stripper, 26 → 16 AWG, 195mm Overall
- Knipex Spare Blade Block Spare Blade Block for use with Automatic Wire Stripper 12 52 195