RS PRO Insulated DuoTech Soft Grip Wire Stripper, 160mm Overall
- RS 제품 번호:
- 182-9972
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩36,820.00
재고있음
- 121 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩36,820.00 |
| 5 + | ₩30,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-9972
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Wire Stripper | |
| Overall Length | 160mm | |
| Finish | Polished | |
| Material | Special Steel | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Cable Type | Insulated | |
| Handle Type | DuoTech Soft Grip | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Wire Stripper | ||
Overall Length 160mm | ||
Finish Polished | ||
Material Special Steel | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
Cable Type Insulated | ||
Handle Type DuoTech Soft Grip | ||
제외
- COO (Country of Origin):
- TR
RS PRO Wire Stripping Pliers
Introducing wire stripping pliers from our trusted and reliable own brand RS PRO, a durable hand tool ideal for cutting and stripping the sheath on a variety of single and multi-strand conductors, exposing the strands ready to be soldered or have a connector fitted. These stripping pliers are manufactured using special tool steel with a polished finish, providing a tough wearing hand tool with excellent corrosion resistance. The ergonomic handles help to enhance comfort and control whilst preventing hand strain. The pliers feature an adjustable brass screw that allows you to alter the diameter of the wire and grip or cut it with precision.
Features and benefits
• Ideal for cutting and stripping sheath from a variety of wires
• Ergonomic handles to enhance comfort and control
• V groove spring action jaws to work with precision
• Durable cutter made with special tool steel for long life and corrosion resistance
• Adjustable screw to accommodate for a range of size wires and cables
Applications
Wire strippers are hand-held tools designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
Is this wire stripper VDE certified?
This wire stripper is not VDE certified and should not be used on live electrical wires.
Is this cable stripping tool adjustable?
This cable stripping tool features an adjustable screw that allows enables cutting and stripping various sized wires.
What is the length of these pliers?
These pliers feature a 35.7 mm tip and are 160 mm in length, allowing them to be easily stored in a tool kit.
관련된 링크들
- RS PRO Multi-Core DuoTech Soft Grip Wire Stripper, 0.1 → 10 mm², 160mm Overall
- Bosch Wire Stripper Series Wire Comfort Grip Wire Stripper, 10 mm², 160mm Overall
- CK T3754 Series Round Ergonomic, Non-Slip, Soft Grip Wire Stripper, 0.3 To 5 mm, 160mm Overall
- Tempo PA Series Soft Grip Wire Stripper
- RS PRO Shear Comfort Grip Wire Stripper, 10 mm, 160mm Overall
- Jokari 10270 Series Round Soft Grip Wire Stripper, 8 to 28 mm, 132mm Overall
- RS PRO Solid Ergonomic, Soft Grip Wire Stripper, 0.2 to 0.8 mm, 155mm Overall
- Irwin Vise-Grip Series Ethernet Insulated Wire Stripper, 1 to 6 mm, 150mm Overall