Jokari 10270 Series Round Soft Grip Wire Stripper, 8 → 28 mm, 132mm Overall
- RS 제품 번호:
- 344-3797
- Distrelec 제품 번호:
- 304-09-413
- 제조사 부품 번호:
- 10270
- 제조업체:
- Jokari
Subtotal (1 unit)*
₩49,300.00
재고있음
- 88 개 단위 배송 준비 완료
- 추가로 2026년 11월 24일 부터 252 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩49,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 344-3797
- Distrelec 제품 번호:
- 304-09-413
- 제조사 부품 번호:
- 10270
- 제조업체:
- Jokari
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Jokari | |
| Product Type | Wire Stripper | |
| Stripping Range | 8 → 28 mm | |
| Overall Length | 132mm | |
| Finish | Titanium Nitride Coated | |
| Material | Fibreglass, Polyamide | |
| Standards/Approvals | No | |
| Series | 10270 | |
| Handle Type | Soft Grip | |
| Cable Type | Round | |
| 모두 선택 | ||
|---|---|---|
브랜드 Jokari | ||
Product Type Wire Stripper | ||
Stripping Range 8 → 28 mm | ||
Overall Length 132mm | ||
Finish Titanium Nitride Coated | ||
Material Fibreglass, Polyamide | ||
Standards/Approvals No | ||
Series 10270 | ||
Handle Type Soft Grip | ||
Cable Type Round | ||
제외
- COO (Country of Origin):
- DE
Jokari Cable Stripper
The Jokari cable stripper has a working range of 8mm to 28mm. This stripper has an overall length of 132mm. The body is made of high-grade wear-resistant polyamide (PA) material. It is used for stripping sheathing of round cables by circular and longitudinal cut.
Warning
Never use a tool on or near live electrical circuits
Features and Benefits
Shaped flat steel, hardened bracket
Special steel, hardened and tempered, titan-nitride coated (spare knife inside handle) blade
Cutting blade automatically repositions from cutting around, to cutting along the sheath for fast and damage free stripping
Adjustable cutting depth to prevent damage to the conductors
Spare cutting blade in the handle
Secure grip due to non-slip padding
Applications
Cable installation (indoor and outdoor)
Certifications
TUV approved
GS approved
관련된 링크들
- Jokari 20090 Series Round Ergonomic, Soft Grip, Dual Component Wire Stripper, 6 to 16 mm², 16mm Overall
- Jokari 30140 Series Flat Round Ergonomic, Soft Grip Wire Stripper, 1.6 to 13 mm, 12.7mm Overall
- Jokari Strands, Massive Und Flexible Conductors Soft Grip Wire Stripper, 0.2 → 6 mm²
- Jokari 10280 Series Round Wire Stripper, 8 to 28 mm, 170mm Overall
- Jokari Round Wire Stripper, 3.2 to 4.4 mm, 40mm Overall
- Tempo PA Series Soft Grip Wire Stripper
- Jokari 309 Series Flat Round Wire Stripper, 4 to 15 mm, 15mm Overall
- CK T3754 Series Round Ergonomic, Non-Slip, Soft Grip Wire Stripper, 0.3 To 5 mm, 160mm Overall