RS PRO Shear Comfort Grip Wire Stripper, 10 mm, 160mm Overall

대량 구매 할인 받기

5개 더 담고 ₩40,500.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩45,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩45,720.00-
5 +₩37,620.00₩40,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
238-0726
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Wire Stripper

Stripping Range

10 mm

Overall Length

160mm

Finish

Anti-Reflection Phosphated

Material

Carbon Steel

Standards/Approvals

RoHS, CE

Series

RS PRO

Cable Type

Shear

Handle Type

Comfort Grip

COO (Country of Origin):
IT

RS PRO Wire Stripping Shears


Introducing the RS PRO Wire Stripping Shears, designed to strip cable sheaths from a variety of wire sizes with minimal effort, as well as removing plastic ties. The all-purpose sheath offers adjustable cutting for the cable sheath and an integrated closing stop lever that offers precise control when stripping the wire. Thanks to the soft grip ergonomic handles, this high-quality stripper guarantees a safe, light and comfortable grip, even with prolonged use. This RS PRO hand tool is a versatile tool that is ideal for wire stripping in a range of environments.

Features and Benefits:


  • This RS PRO Shears offers multiple adjustable cutting with a closing stop lever to ensure ultimate precision and control when cutting cable sheaths or removing plastic ties

  • Designed to offer a comfortable grip for the user, the ergonomic anti-slip handle ensures it’s light and safe for the user to handle, while also reducing fatigue over long periods of time

  • Manufactured with a special carbon steel metal and an anti-reflection phosphate surface to ensure an accurate view of any work being carried out

  • Non-sparking

  • Maximum cutting diameter: 10 mm

  • Applications:


    Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Though this function can be achieved by other tools, such as knives or pliers, purpose-built wire strippers are more accurate and require less effort. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

    Is this wire stripper ESD protected?


    No, even though the wire stripper is non-sparking, it is not ESD safe

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들