대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
₩35,720.00
일시적 품절
- 2026년 12월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 |
|---|---|
| 1 - 4 | ₩35,720.00 |
| 5 + | ₩33,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 189-0298
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Wipe | |
| Wipe Type | Hand | |
| Application | Hand Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Bucket | |
| Colour | White | |
| Trade Name | Heavy Duty | |
| Quantity Per Package | 100Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Wipe | ||
Wipe Type Hand | ||
Application Hand Cleaning | ||
Wet/Dry Wet | ||
Package Type Bucket | ||
Colour White | ||
Trade Name Heavy Duty | ||
Quantity Per Package 100Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
RS PRO Heavy-Duty Textured Hand & Skin Wipes - 100 Wipes
This tub of extra heavy duty textured hand and skin wipes from RS PRO feature an effective cleansing solution ideal for removing ingrained greases, oils, paints, lacquer, general dirt and more from the hands and skin. These textured but non-scratching wipes are packed in a tub of 100 with an easy to dispense lid. The wipes feature an orange fragrance leaving the hands feeling and smelling fresh and clean, with alcohol providing anti-bacterial properties. As well as being used to clean hands, the wipes are also suitable for cleaning a variety of tools.
Features and benefits
Application
Industrial hand and skin wipes are ideal for removing a wide range of contaminants such as grease, oil, paints and more, whilst leaving the skin feeling and smelling fresh and clean. They are suitable for a variety of applications including:
FAQs
How long do they last?
Once opened the wipes will stay fresh and moist for up to 18 months.
관련된 링크들
- Big Wipes HEAVY DUTY PRO Wet Wet Wipes, Bucket of, 200 x 300 mm 240 Per Pack
- RS PRO Multi Purpose, Industrial Wet Hand, Bucket of 150 Per Pack
- CRC Wipes IND Wet Hand Wipes, Bucket of, 260 x 270 mm 100 Per Pack
- Ambersil TOUGH WIPES Wet Hand Wipes, Bucket of, 266 x 280 mm 100 Per Pack
- RS PRO Hand Wet Wipes Wet Hand Wipes, Tub of 80 Per Pack
- Big Wipes HEAVY DUTY PRO Wet Wet Wipes, Tub of, 200 x 300 mm 100 Per Pack
- RS PRO Wet Hand Wipes, Tub of 150 Per Pack
- Mykal Industries Wet Hand Wipes, Tub of 100 Per Pack