RS PRO Multi Purpose, Industrial Wet Hand, Bucket 150 Per Pack
- RS 제품 번호:
- 189-0297
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
₩35,060.00
재고있음
- 600 개 단위 배송 준비 완료
- 추가로 2026년 11월 10일 부터 264 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 |
|---|---|
| 1 - 4 | ₩35,060.00 |
| 5 + | ₩33,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 189-0297
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Wipe Type | Hand | |
| Product Type | Wipe | |
| Application | Hand Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Bucket | |
| Colour | White | |
| Trade Name | Multi Purpose, Industrial | |
| Quantity Per Package | 150Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Wipe Type Hand | ||
Product Type Wipe | ||
Application Hand Cleaning | ||
Wet/Dry Wet | ||
Package Type Bucket | ||
Colour White | ||
Trade Name Multi Purpose, Industrial | ||
Quantity Per Package 150Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
RS PRO Industrial Multi-Purpose Hand & Skin Wipes - 150 Wipes
This tub of industrial multi-purpose hand and skin wipes from RS PRO feature an effective cleansing solution ideal for removing ingrained greases, oils, paints, lacquer, general dirt and more from the hands and skin. These non-scratching wipes are packed in a tub of 150 with an easy to dispense lid. The wipes feature an orange fragrance leaving the hands feeling and smelling fresh and clean, with alcohol providing anti-bacterial properties. As well as being used to clean hands, the wipes are also suitable for cleaning a variety of tools.
Features and benefits
Application
Industrial multi-purpose hand and skin wipes are ideal for removing a wide range of contaminants such as grease, oil, paints and more, whilst leaving the skin feeling and smelling fresh and clean. They are suitable for a variety of applications including:
FAQs
How long do they last?
Once opened the wipes will stay fresh and moist for up to 18 months.
관련된 링크들
- RS PRO Heavy Duty Wet Hand, Bucket of 100 Per Pack
- CRC Wipes IND Wet Hand Wipes, Bucket of, 260 x 270 mm 100 Per Pack
- Ambersil TOUGH WIPES Wet Hand Wipes, Bucket of, 266 x 280 mm 100 Per Pack
- RS PRO Hand Wet Wipes Wet Hand Wipes, Tub of 80 Per Pack
- Big Wipes HEAVY DUTY PRO Wet Wet Wipes, Bucket of, 200 x 300 mm 240 Per Pack
- CRC Wipes IND Wet Multi-Purpose, Box of, 220 x 270 mm 50 Per Pack
- RS PRO Wet Multi-Purpose, Dispenser Box of, 130 x 165 mm 100 Per Pack
- RS PRO Wet Hand Wipes, Tub of 150 Per Pack