Big Wipes HEAVY DUTY PRO Wet Wet Wipes, Bucket, 200 x 300 mm 240 Per Pack

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩118,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 99 개 단위 배송 준비 완료
  • 추가로 2026년 11월 25일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩118,740.00
5 - 9₩115,420.00
10 +₩110,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
850-5421
제조사 부품 번호:
2427
제조업체:
Big Wipes
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Big Wipes

Wipe Type

Wet Wipes

Product Type

Wipe

Application

Industrial Cleaning

Wet/Dry

Wet

Package Type

Bucket

Wiper Size

200 x 300 mm

Colour

Blue

Trade Name

HEAVY DUTY PRO

Quantity Per Package

240Per Pack

Repeat/Single Use

Single Use

Number of Plies

1

Standards/Approvals

BS EN 14476, BS EN 1276

제외

COO (Country of Origin):
IL

Big Wipes Heavy-Duty Wipes


The Big Wipes tub of 240, blue wet wipes are used for heavy-duty cleaning. The wiper size is 200mm x 300mm. These red top heavy-duty wipes are super strong industrial absorbent, featuring a dual-sided scrub and clean wiper material that can be used on ingrained dirt and tough stains. They have a unique 4x4 formula, which brings together four power cleaners with four skin conditioners to ensure excellent grim removal whilst actively nourishing and protecting the skin.

Features and Benefits


• Antiviral (EN14476) proven effective against enveloped viruses including SARS-CoV-2.

• Heavy-Duty textured 'scrub & clean' fabric grabs and removes even the toughest ground-in dirt & grime for the fastest and most effective clean ever.

• 4X Power Cleansers to remove paint, adhesives, oil & grease, sealants, PU Foam, silicone, gap fill & more.

• 4X Skin Conditioners to help protect & nourish hands.

• Antibacterial (EN1276) protection - kills 99.9% bacteria (Inc. Weil's Disease).

• Dermatologically tested with NO parabens or artificial preservatives.

Applications


Ideal for tradespeople on the move

heavy-duty cleaning of hands, surfaces or tools

Clean spills immediately for best results

관련된 링크들