Subtotal (1 pack of 100 units)*
₩93,600.00
마지막 RS 재고
- 최종적인 200 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 100 + | ₩936.00 | ₩93,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-5126
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Wingnut | |
| Wing Length | 1.13in | |
| Material | Forged Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | ASME B18.17 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Wingnut | ||
Wing Length 1.13in | ||
Material Forged Steel | ||
Finish Zinc Plated | ||
Standards/Approvals ASME B18.17 | ||
RS PRO Wing Nuts
Introducing the range of RS PRO Wing Nuts, a high-quality fastener solution for connecting and tightening a bolt or screw in a wide range of applications by hand. Each fastener is made from forged steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Wing nuts are designed specifically for ease of use and simplicity. They are used for applications where the fastener needs to be tightened or loosed by hand, most commonly when something needs to be repeatedly adjusted, re-installed or removed. The main benefit of wing nuts is that they are easy to install and drastically reduce the risk of overtightening and are also useful in areas where space is limited, and tools cant be used. Because of this, however, these fasteners are not recommended for applications that require structural support and security, or high vibration environments, as there is an increased risk in them loosening over time. Wing nuts are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO 1.13 in Zinc Plated Forged Steel Wingnut, 1/4-20 in
- RS PRO 1.13 in Zinc Plated Forged Steel Wingnut, 1/4-28 in
- RS PRO 0.63 in Zinc Plated Forged Steel Wingnut
- RS PRO 0.88 in Zinc Plated Forged Steel Wingnut
- RS PRO 1.88 in Zinc Plated Forged Steel Wingnut, 7/16-14 in
- RS PRO 1.25 in Zinc Plated Forged Steel Wingnut, 5/16-24 in
- RS PRO 69.9 mm Zinc Plated Steel Wingnut, 5/8-11 in
- RS PRO Bright Zinc Stainless Steel Wingnut, M10