RS PRO 1.13 in Zinc Plated Forged Steel Wingnut, 1/4-20 in

Subtotal (1 pack of 100 units)*

₩60,600.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 1,100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
100 +₩606.00₩60,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-5116
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Thread

1/4-20 in

Product Type

Wingnut

Wing Length

1.13in

Material

Forged Steel

Finish

Zinc Plated

Standards/Approvals

ASME B18.17

RS PRO Wing Nuts


Introducing the range of RS PRO Wing Nuts, a high-quality fastener solution for connecting and tightening a bolt or screw in a wide range of applications by hand. Each fastener is made from forged steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.

Features and Benefits:


  • This range of RS PRO fasteners is ideal where hand-tight or low torque fastening is enough to support lightweight applications, especially where repeated removal and re-installation is required

  • Manufactured with a zinc finish, each fastener provides good protection against surface rust and oxidisation and offers good lubricity to the threads of the fastener

  • In addition to this, the zinc-plated and forged steel fasteners are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option

  • Available in a wide range of sizes

  • Applications:


    Wing nuts are designed specifically for ease of use and simplicity. They are used for applications where the fastener needs to be tightened or loosed by hand, most commonly when something needs to be repeatedly adjusted, re-installed or removed. The main benefit of wing nuts is that they are easy to install and drastically reduce the risk of overtightening and are also useful in areas where space is limited, and tools can’t be used. Because of this, however, these fasteners are not recommended for applications that require structural support and security, or high vibration environments, as there is an increased risk in them loosening over time. Wing nuts are most commonly used in:

  • Household applications

  • Electronics

  • Consumer products

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들