D-Link AX1800 USB Wireless Adapter, 1200Mbps Data Rate
- RS 제품 번호:
- 249-9114
- Distrelec 제품 번호:
- 302-52-733
- 제조사 부품 번호:
- DWA-X1850
- 제조업체:
- D-Link
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 249-9114
- Distrelec 제품 번호:
- 302-52-733
- 제조사 부품 번호:
- DWA-X1850
- 제조업체:
- D-Link
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | D-Link | |
| Product Type | Wireless Adapter | |
| Wireless Connectivity | WiFi | |
| Wi-Fi Rating | AX1800 | |
| Wi-Fi Standard | 802.11b, 802.11a, IEEE 802.11 n, IEEE 802.11 ac, 802.11g | |
| Wi-Fi Band | 5GHz | |
| Interface Type | USB | |
| Wireless Data Rate | 1200Mbps | |
| Security Protocols | WPA3 | |
| Standards/Approvals | IC, CE, FCC | |
| 모두 선택 | ||
|---|---|---|
브랜드 D-Link | ||
Product Type Wireless Adapter | ||
Wireless Connectivity WiFi | ||
Wi-Fi Rating AX1800 | ||
Wi-Fi Standard 802.11b, 802.11a, IEEE 802.11 n, IEEE 802.11 ac, 802.11g | ||
Wi-Fi Band 5GHz | ||
Interface Type USB | ||
Wireless Data Rate 1200Mbps | ||
Security Protocols WPA3 | ||
Standards/Approvals IC, CE, FCC | ||
- COO (Country of Origin):
- CN
The D-Link Wi-Fi 6 USB Adapter is a next generation Wi-Fi 6 with AX1800 speeds of up to 574 Mbps (2.4 GHz) or 1200 Mbps (5 GHz) in which OFDMA and MU-MIMO technology provides a faster and more stable connection even when multiple devices are transmitting data simultaneously, dual-band support gives you the flexibility to connect to the
2.4 GHz or the less congested and faster 5 GHz band.
USB 3.2 Gen 1 support provides the maximum throughput to your PC
Latest WPA3 Wi-Fi security with 128-bit encryption
Backwards compatible with older generation wireless routers
One-click installation with Windows 10
Faster wireless speeds for 4K streaming, gaming and downloading
Slim, compact design for travel convenience
Pre-loaded drivers for quick and easy installation
관련된 링크들
- D-Link AC1300 USB Wireless Adapter, 400Mbps Data Rate
- D-Link AX3000 PCIe x1 WiFi Adapter, 2402Mbps Data Rate
- Edimax AX1800 USB 3.2 WiFi Adapter, 1201Mbps Data Rate
- D-Link AC1200 PCIe WiFi Adapter, 867Mbps Data Rate
- TP-Link AC1200 PCIe Wireless Adapter, 867Mbps Data Rate
- D-Link AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- D-Link N300 USB 2.0 WiFi Adapter, 300Mbps Data Rate
- TP-Link AC600 USB 2.0 Wireless Adapter, 433Mbps Data Rate