Edimax USB Wireless Adapter, 433Mbps Data Rate
- RS 제품 번호:
- 256-5292
- 제조사 부품 번호:
- EW-7611UCB
- 제조업체:
- Edimax
Subtotal (1 unit)*
₩50,460.00
재고있음
- 추가로 2026년 11월 09일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩50,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 256-5292
- 제조사 부품 번호:
- EW-7611UCB
- 제조업체:
- Edimax
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Edimax | |
| Product Type | Wireless Adapter | |
| Wireless Connectivity | Bluetooth, WiFi | |
| Wi-Fi Standard | 802.11b | |
| Wi-Fi Band | 2.4GHz | |
| Interface Type | USB | |
| Wireless Data Rate | 433Mbps | |
| Security Protocols | WPA, WPA2 and WPA3, WEP | |
| Standards/Approvals | RoHS, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Edimax | ||
Product Type Wireless Adapter | ||
Wireless Connectivity Bluetooth, WiFi | ||
Wi-Fi Standard 802.11b | ||
Wi-Fi Band 2.4GHz | ||
Interface Type USB | ||
Wireless Data Rate 433Mbps | ||
Security Protocols WPA, WPA2 and WPA3, WEP | ||
Standards/Approvals RoHS, CE | ||
제외
- COO (Country of Origin):
- CN
The Edimax AC600 dual band Wi-Fi USB adapter with Bluetooth 4.0 that allows users to connect to all Bluetooth devices such as mobile phones, tablets, mice, keyboards, printers and more. This 2-in-1 combo USB adapter offers ultra-low power consumption with Bluetooth Low Energy (BLE) while transferring data. We can surf the internet and check emails on the longer-range 2.4GHz band, or use the high-speed 5GHz band for fast online gaming and YouTube / Netflix HD streaming. Providing the fastest data transmission rate with Bluetooth 4.0, also allows wireless communication with Bluetooth-enabled computers, printers, mobile phones, headsets, speakers, keyboards, mice, and more.
High-speed 11ac max speed up to 150Mbps (2.4GHz) and 433Mbps (5GHz)
New and advanced dual-mode Bluetooth 4.0 LE & BR/EDR
Backward compatible with Bluetooth 2.1+EDR & 3.0+HS
Includes multi-language easy setup wizard and WPS-compatible
Supports 64/128-bit WEP, WPA , WPA2 and WPA3 encryption
Portable and compact design
관련된 링크들
- Edimax AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- Edimax USB WiFi Adapter, 300Mbps Data Rate
- Edimax AX3000 PCIe x1 WiFi Adapter, 3000Mbps Data Rate
- Edimax AX1800 USB 3.2 WiFi Adapter, 1201Mbps Data Rate
- Edimax AC1200 USB 2.0 WiFi Adapter, 867Mbps Data Rate
- Edimax AC1200 USB 3.0 WiFi Adapter, 300Mbps Data Rate
- Edimax N150 USB 2.0 WiFi Adapter, 150Mbps Data Rate
- TP-Link AC600 USB 2.0 Wireless Adapter, 433Mbps Data Rate