D-Link AC1300 USB Wireless Adapter, 400Mbps Data Rate
- RS 제품 번호:
- 249-9113
- Distrelec 제품 번호:
- 301-85-217
- 제조사 부품 번호:
- DWA-181
- 제조업체:
- D-Link
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 249-9113
- Distrelec 제품 번호:
- 301-85-217
- 제조사 부품 번호:
- DWA-181
- 제조업체:
- D-Link
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | D-Link | |
| Product Type | Wireless Adapter | |
| Wireless Connectivity | WiFi | |
| Wi-Fi Rating | AC1300 | |
| Wi-Fi Standard | IEEE 802.11 ac, IEEE 802.11 n, 802.11a, 802.11g, 802.11b | |
| Wi-Fi Band | 2.4GHz | |
| Wireless Data Rate | 400Mbps | |
| Interface Type | USB | |
| Security Protocols | WPA3 | |
| Standards/Approvals | FCC, IC, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 D-Link | ||
Product Type Wireless Adapter | ||
Wireless Connectivity WiFi | ||
Wi-Fi Rating AC1300 | ||
Wi-Fi Standard IEEE 802.11 ac, IEEE 802.11 n, 802.11a, 802.11g, 802.11b | ||
Wi-Fi Band 2.4GHz | ||
Wireless Data Rate 400Mbps | ||
Interface Type USB | ||
Security Protocols WPA3 | ||
Standards/Approvals FCC, IC, CE | ||
- COO (Country of Origin):
- CN
The D-Link MU-MIMO Wi-Fi Nano USB Adapter lets you experience faster wireless speeds on your desktop or notebook computer with Wave 2 wireless AC technology and enhanced WPA3 wireless security, dual-band support gives you the flexibility to connect to either the 2.4 GHz or the less congested and faster 5 GHz bands and MU-MIMO support allows you to get the most from any Wave 2 Wi-Fi routers, for optimised network efficiency and performance.
Supports wireless speeds of up to 867 Mbps on the 5GHz or up to 400 Mbps on the 2.4 GHz band
Dual-band technology offers extra reliability by reducing wireless interference
MU-MIMO support to get the most from your Wave 2 Wi-Fi router
Connect to wireless networks securely using the latest encryption methods
Supports WPA3 encryption for high-level wireless security
Ultra compact and low profile design
Easy wireless connectivity for your laptop or desktop computer
관련된 링크들
- D-Link AX1800 USB Wireless Adapter, 1200Mbps Data Rate
- D-Link AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- D-Link N300 USB 2.0 WiFi Adapter, 300Mbps Data Rate
- D-Link AC1200 PCIe WiFi Adapter, 867Mbps Data Rate
- TP-Link AC600 USB 2.0 Wireless Adapter, 433Mbps Data Rate
- TP-Link N300 USB 2.0 Wireless Adapter, 300Mbps Data Rate
- TP-Link N150 USB 2.0 Wireless Adapter, 150Mbps Data Rate
- TP-Link AC1200 PCIe Wireless Adapter, 867Mbps Data Rate