Bolle Safety FUSION Flip Up Welding Helmet, Shade 5 to 8/9 to 13 Adjustable Headband

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
763-1294
제조사 부품 번호:
FUSV
제조업체:
Bolle Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bolle Safety

Lens Shade

Shade 5 to 8/9 to 13

Product Type

Welding Mask

Sub Type

Welding Helmet

Series

FUSION

Auto Darkening Lens

No

Flip Up

Yes

Colour

Black

Adjustable Headband

Yes

Viewing Height

100mm

Viewing Width

53mm

Material

Polyamide

Standards/Approvals

EN 379/EN 175, CE

제외

COO (Country of Origin):
TW

Bolle Welding Mask, 538g Weight, 4 Sensors - FUSV


Protect yourself from sparks when welding with this flip-up mask from Bolle. It has an automatic lens with four sensors that cause the visor to darken when bright light is detected. Built-in electro-optical filters protect your eyes from electric arcs. Thanks to its light weight of 538g, it's comfortable to wear for long periods of time.

Features & Benefits


• Adjustable headband for a secure fit

• Sensor reaction time of 0.1ms for a quick response

• Low-power signal for ease of monitoring

• Meets EN175 safety standards for protection against optical radiation

• Sensors are solar-powered to eliminate the need for an external power supply

Applications


• Automotive industry

• Metalworking

• Material handling

What type of welding is this mask suitable for?


This mask is suitable for arc welding processes such as MIG, MAG, TIG and PLASMA methods, making it a versatile choice.

관련된 링크들