3M G5 Flip Up Welding Helmet Adjustable Headband

Subtotal (1 unit)*

₩1,151,980.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 30일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,151,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
446-574
제조사 부품 번호:
7100256562
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Welding Helmet

Sub Type

Welding Helmet

Series

G5

Auto Darkening Lens

No

Flip Up

Yes

Adjustable Headband

Yes

Standards/Approvals

No

제외

COO (Country of Origin):
PL

3M Series G5 Welding Helmet, 73mm Lens size, Flip Up Feature - 7100256562


This welding helmet is a reliable choice for professionals in the automation, electronics, electrical, and mechanical industries. Designed specifically for welding applications, this helmet features a lens size of 73 x 109 mm and has a flip-up mechanism for added versatility. The adjustable headband ensures a snug fit, enhancing user comfort and safety during operation.

Features & Benefits


• Designed for easy visibility with a flip-up feature

• Adjustable headband promotes a comfortable fit for various users

• Non-auto darkening lens suitable for specific welding tasks

• Lens accommodates diverse welding processes with a 73 x 109 mm size

• Robust construction aligning with high standards of welding safety equipment

Applications


• Used for routine welding tasks in industrial environments

• Ideal for automotive repairs and maintenance

• Suitable for various manual welding

• Effective in fabrication workshops for metalwork

• Utilised by beginners for hands-on training in welding

What type of lens does it feature for welding tasks?


The helmet is equipped with a non-auto darkening lens, which provides stable visibility during specific welding activities without automatic adjustments.

How can I ensure a proper fit while wearing the helmet?


The adjustable headband allows you to customise the fit for added comfort, ensuring stability and safety during use.

Is this helmet suitable for beginners?


Yes, the straightforward design and non-auto darkening lens make it accessible for those new to welding, offering essential protection and usability.

Can this helmet be used in various welding environments?


It is suitable for a range of applications, including automotive, fabrication, and training environments, thanks to its robust construction.

관련된 링크들