3M Speedglas 9100 Flip Up Welding Helmet, Shade 5, Shade 8, Shade 9 to 13 Auto Darkening Lens Adjustable Headband
- RS 제품 번호:
- 188-9544
- Distrelec 제품 번호:
- 303-96-817
- 제조사 부품 번호:
- 9100 X
- 제조업체:
- 3M
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 188-9544
- Distrelec 제품 번호:
- 303-96-817
- 제조사 부품 번호:
- 9100 X
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Sub Type | Welding Helmet | |
| Lens Shade | Shade 5, Shade 8, Shade 9 to 13 | |
| Product Type | Welding Mask | |
| Series | Speedglas 9100 | |
| Auto Darkening Lens | Yes | |
| Flip Up | Yes | |
| Colour | Grey, Black | |
| Adjustable Headband | Yes | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Sub Type Welding Helmet | ||
Lens Shade Shade 5, Shade 8, Shade 9 to 13 | ||
Product Type Welding Mask | ||
Series Speedglas 9100 | ||
Auto Darkening Lens Yes | ||
Flip Up Yes | ||
Colour Grey, Black | ||
Adjustable Headband Yes | ||
Standards/Approvals No | ||
제외
3M Speedglas 9100 Series Welding Mask, Yes, Welding Helmet - 9100 X
This welding mask from 3M, features an adjustable headbands, flip-up, and a lens sise of 54 x 107mm, is a key accessory for welding professionals. The Speedglas series ensures top-notch protection and safety while working, providing the necessary functionality and coverage.
Features & Benefits
• Adjustable headband for a comfortable and secure fit during long hours of welding
• Auto darkening lens ensures optimal visibility and protection during welding tasks
• Flip-up design allows for easy transition between welding and non-welding tasks
• Lens sise of 54 x 107mm provides a wide field of view for enhanced accuracy and precision
Applications
• Designed specifically for welding professionals in various industries
• Ideal for use in a variety of welding applications, including MIG, TIG, and Stick welding processes
Can it protect my eyes during welding tasks?
Yes, it offers excellent eye protection with its auto darkening lens and wide field of view.
Will it fit securely on my head?
Yes, the adjustable headband ensures a comfortable and secure fit for all users.
Is it suitable for different types of welding?
Yes, it is reliable for various welding processes, including MIG, TIG, and Stick welding.
Why choose 3M?
3M are renowned for providing excellent tools and safety equipment for welding applications. Combined with RS fantastic customer service, 3M provides a comprehensive range of welding equipment to suit a variety of industries. For safe and reliable welding equipment, 3M are a name you can trust.
관련된 링크들
- 3M Speedglas 9100 FX Flip Up Welding Helmet, Shade 5 to 13 Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 FX Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas 100 V Flip Up Lithium Welding Mask, Shade 14 Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 Flip Up Welding Helmet, Shade 5 to 13 Adjustable Headband
- 3M Speedglas G5-01 Flip Up Helmet, Shade 8 to 14 Auto Darkening Lens Adjustable Headband
- 3M 9100MP Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas G5-02 Flip-Up Welding Helmet, Auto-Darkening Lens, Adjustable Headband, 150 x 76mm Lens