SIP PAPR WR1000 Helmet, Shade 9 to 13 Adjustable Headband

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
224-5727
제조사 부품 번호:
02814
제조업체:
SIP
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SIP

Product Type

Welding Shield

Lens Shade

Shade 9 to 13

Sub Type

Helmet

Series

PAPR WR1000

Auto Darkening Lens

No

Adjustable Headband

Yes

Viewing Height

98mm

Viewing Width

43mm

Standards/Approvals

REACH

COO (Country of Origin):
CN
The SIP PAPR WR1000 Electronic welding headshield is built with True Colour HD LCD technology, and an air blower unit for effective respiration filtration in all ARC/MIG/TIG applications. It has 125 x 102 x 10mm full screen lens and 98 x 43mm viewing. Air-fed mask and fume extractor automatic headshield, air blower unit with battery, charging unit, and hoses. The headshield adjustable padded headband for comfort; adjustable belt, integrated audible and visual clogged filter alarm. It is designed for ARC/MIG/TIG welding applications.

Full screen lens 125 x 102 x 10mm

Viewing area 98 x 43mm

Welding shade DIN 9-13 variable control

Grinding shade DIN 4

Light-to-Dark reaction time 1/30,000s (0.0003s)

관련된 링크들