Ohaus i-C12P20 Weighing Scale Weighing Scale, 20kg Weight Capacity

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩268,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩268,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
270-720
제조사 부품 번호:
30820353
제조업체:
Ohaus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ohaus

Product Type

Weighing Scale

Weighing Capacity

20kg

Scale Type

Weighing Scale

Resolution

10 g

Parts Counting

No

Plug Type

Type C

Display Type

7 Segment LCD

Weighing Modes

Dynamic

Weigh Pan Length

280mm

Weigh Pan Width

316mm

Weigh Pan Height

60mm

Minimum Operating Temperature

5°C

Maximum Operating Temperature

40°C

Net Weight

1.5kg

Standards/Approvals

IEC/EN 61010-1 , alimentation homologuée UL, IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS

Model Number

i-C12P20

COO (Country of Origin):
CN
The Ohaus Europe GmbH Shipping Scales are a versatile and lightweight line of durable weighing equipment, designed to handle a wide range of applications. From general shipping tasks for businesses to light weighing jobs in veterinary offices, these scales offer reliable performance and ease of use. Their robust construction ensures durability, while their compact design makes them suitable for various environments, providing accurate and efficient weighing for both commercial and small scale needs.

Ultra compact ABS plastic design

Lightweight and durable

Large 20 mm high display works with dynamic weighing mode to store data

관련된 링크들