Ohaus i-C31M200R Weighing Scale Weighing Scale, 200kg Weight Capacity
- RS 제품 번호:
- 270-733
- 제조사 부품 번호:
- 30809913
- 제조업체:
- Ohaus
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩440,660.00
일시적 품절
- 2026년 11월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩440,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-733
- 제조사 부품 번호:
- 30809913
- 제조업체:
- Ohaus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ohaus | |
| Weighing Capacity | 200kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 100 g | |
| Parts Counting | No | |
| Plug Type | Type C | |
| Display Type | 7 Segment LCD | |
| Weighing Modes | Display Hold | |
| Weigh Pan Height | 52.9mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 400mm | |
| Weigh Pan Length | 329mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61010-1 , alimentation homologuée UL , : IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS | |
| Net Weight | 2.7kg | |
| Model Number | i-C31M200R | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ohaus | ||
Weighing Capacity 200kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 100 g | ||
Parts Counting No | ||
Plug Type Type C | ||
Display Type 7 Segment LCD | ||
Weighing Modes Display Hold | ||
Weigh Pan Height 52.9mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 400mm | ||
Weigh Pan Length 329mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61010-1 , alimentation homologuée UL , : IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS | ||
Net Weight 2.7kg | ||
Model Number i-C31M200R | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Shipping Scales features an intuitive, user friendly interface and a bright, easy to read display, making it ideal for a range of environments, from offices and warehouses to veterinary offices. Its low profile steel construction ensures durability and reliability, even in demanding conditions. With its versatile design, it is effective for weighing small animals, as well as parcels and packages, offering reliable performance for various weighing tasks.
Ideal for general shipping jobs or veterinary applications
Low profile design with 1.5 mm thick painted steel platform
AC adapter power included
관련된 링크들
- Ohaus i-C31M200L Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C31M200R Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C52M200L Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C31M35R Weighing Scale Weighing Scale, 35kg Weight Capacity
- Ohaus i-C31M75L Weighing Scale Weighing Scale, 75kg Weight Capacity
- Ohaus i-C31M75R Weighing Scale Weighing Scale, 75kg Weight Capacity
- Ohaus EX1103 Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-C12P20 Weighing Scale Weighing Scale, 20kg Weight Capacity