Ohaus i-C52M100L Weighing Scale Weighing Scale, 100kg Weight Capacity
- RS 제품 번호:
- 141-667
- 제조사 부품 번호:
- 30745894
- 제조업체:
- Ohaus
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩888,748.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 11월 11일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩888,748.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 141-667
- 제조사 부품 번호:
- 30745894
- 제조업체:
- Ohaus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ohaus | |
| Weighing Capacity | 100kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 1:2 000 | |
| Interface Type | USB | |
| Display Type | 7 Segment LCD | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | lb, kg, g, oz | |
| Weigh Pan Width | 305mm | |
| Weigh Pan Length | 520mm | |
| Weigh Pan Height | 131.9mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | : IEC/EN 61010-1 , alimentation homologuée UL • Compatibilité électromagnétique : IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE , UKCA, WEEE, RoHS | |
| Net Weight | 3.5kg | |
| Model Number | i-C52M100L | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ohaus | ||
Weighing Capacity 100kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 1:2 000 | ||
Interface Type USB | ||
Display Type 7 Segment LCD | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes lb, kg, g, oz | ||
Weigh Pan Width 305mm | ||
Weigh Pan Length 520mm | ||
Weigh Pan Height 131.9mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals : IEC/EN 61010-1 , alimentation homologuée UL • Compatibilité électromagnétique : IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE , UKCA, WEEE, RoHS | ||
Net Weight 3.5kg | ||
Model Number i-C52M100L | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Courier 5000 Series shipping scales feature a sturdy low-profile design with stainless steel top, making them tough enough for shipping applications, and easy to clean for small veterinary applications. Data is clearly legible on a large, bright 1.1 in/28 mm display, and UPS system communication protocol is included. Our proprietary WeighAlert mode will warn users if packages are too heavy, for example, to be sent by post or truck.
5-digit, 7-segment LCD backlight display
ABS indicator
150% overload protection
관련된 링크들
- Ohaus i-C52M200L Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C52M50R Weighing Scale Weighing Scale, 50kg Weight Capacity
- Ohaus i-C52M30R Weighing Scale Weighing Scale, 30kg Weight Capacity
- Ohaus i-C52M50L Weighing Scale Weighing Scale, 50kg Weight Capacity
- Ohaus i-C52M6R Weighing Scale Weighing Scale, 6kg Weight Capacity
- Ohaus EX1103 Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-C12P20 Weighing Scale Weighing Scale, 20kg Weight Capacity
- Ohaus i-C12P9 Weighing Scale Weighing Scale, 9kg Weight Capacity