Ohaus R31P30 Bench Compact Bench Scale, 30kg Weight Capacity
- RS 제품 번호:
- 122-151
- 제조사 부품 번호:
- 30031706
- 제조업체:
- Ohaus
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩1,098,980.00
일시적 품절
- 2026년 11월 25일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,098,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 122-151
- 제조사 부품 번호:
- 30031706
- 제조업체:
- Ohaus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ohaus | |
| Product Type | Compact Bench Scale | |
| Weighing Capacity | 30kg | |
| Scale Type | Bench | |
| Resolution | 1:30000 | |
| Parts Counting | Yes | |
| Interface Type | Ethernet, RS232, USB | |
| Display Type | LCD Backlight | |
| Plug Type | EU | |
| Weighing Modes | Percentage Weighing, Check percent, Parts Counting, Counting, Accumulation, Dynamic, Check Weighing | |
| Weigh Pan Width | 225mm | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Height | 117mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 4.2kg | |
| Standards/Approvals | OIML/EC 3000e, CAN/CSA-C22.2 n° 61010-1-04 , UL Std. n° 61010-1 (2e édition), FCC, partie 15, classe A , EN61326-1:2006 (classe B) , C-Tick, WEEE/ROHS | |
| Model Number | R31P30 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ohaus | ||
Product Type Compact Bench Scale | ||
Weighing Capacity 30kg | ||
Scale Type Bench | ||
Resolution 1:30000 | ||
Parts Counting Yes | ||
Interface Type Ethernet, RS232, USB | ||
Display Type LCD Backlight | ||
Plug Type EU | ||
Weighing Modes Percentage Weighing, Check percent, Parts Counting, Counting, Accumulation, Dynamic, Check Weighing | ||
Weigh Pan Width 225mm | ||
Weigh Pan Length 300mm | ||
Weigh Pan Height 117mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 4.2kg | ||
Standards/Approvals OIML/EC 3000e, CAN/CSA-C22.2 n° 61010-1-04 , UL Std. n° 61010-1 (2e édition), FCC, partie 15, classe A , EN61326-1:2006 (classe B) , C-Tick, WEEE/ROHS | ||
Model Number R31P30 | ||
- COO (Country of Origin):
- CN
The best Compact scale in its category!
The versatile Ranger 3000 scale has all the functions you need to obtain fast, accurate results, whatever the context. With 7 operating modes, the Ranger 3000 is Ideal for a wide range of industrial weighing needs. Portable and equipped with a rechargeable battery, this scale will find its place in all areas of a factory and is equipped with functions that make it an exceptional model.
Standard features :
- Largest display in its class: the Ranger 3000 scale is ideally suited
to any environment - Ranger 3000 has the largest display in its
class and features LED Plus-Minus and backlit LCD displays that allow
it to adapt to any working condition.
- The most user-friendly scale on the market - Thanks to its easy configuration, its
use is even simpler, guaranteeing you optimal speed and quality
of execution.
- Fast stabilisation guarantees unrivalled productivity - Get your results
in a second and see a clear increase in your efficiency and
your productivity!
관련된 링크들
- Ohaus R31P6 Bench Bench Scale, 6kg Weight Capacity
- Ohaus R31P3 Bench Bench Scale, 3kg Weight Capacity
- Ohaus R31P1502 Bench Bench Scale, 1.5kg Weight Capacity
- Ohaus R41ME30 Bench Bench Scale, 30kg Weight Capacity
- Ohaus R31P15-M Bench Compact Bench Scale, 15kg Weight Capacity
- Ohaus Europe GmbH Bench Weighing Scale, 30kg Weight Capacity
- Ohaus D52P30RQDL2 Bench Bench Scale, 30kg Weight Capacity
- Ohaus R41ME6 Bench Scale Bench Scale, 6kg Weight Capacity