Ohaus R41ME30 Bench Bench Scale, 30kg Weight Capacity

Subtotal (1 unit)*

₩1,530,840.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,530,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
101-720
제조사 부품 번호:
30231101
제조업체:
Ohaus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ohaus

Weighing Capacity

30kg

Product Type

Bench Scale

Scale Type

Bench

Resolution

1:30000

Parts Counting

Yes

Interface Type

RS232

Display Type

LED

Weighing Modes

Check percent, Accumulation, Percentage Weighing, Parts Counting, Dynamic, Counting, Check Weighing

Weigh Pan Width

300mm

Minimum Operating Temperature

-10°C

Weigh Pan Height

122mm

Weigh Pan Length

225mm

Maximum Operating Temperature

40°C

Standards/Approvals

EN 45501 (T8252), OIML R76 (R76/2006-NL1-15.21), CEI/EN 60950-1, CEI/EN 61326-1, WEEE/ROHS

Net Weight

5.9kg

Model Number

R41ME30

COO (Country of Origin):
CN
The multipurpose Ranger 4000 Durable Compact Scales is the right tool for industrial weighing applications in which Value is important but quality, durability, and functionality cannot be compromised. Portable with die-cast metal housing and a rechargeable battery, this scale is equipped with seven application modes that can provide results for many industrial weighing and measurement needs.

Light-emitting diode display (LED), 3 color checkweighing LEDs

AC power (included) or rechargeable battery (included)

Easy access communication port including standard RS232 (included) and second RS232, USB or Ethernet (accessories sold separately)

Rugged Cast Aluminum Housing, Stainless Steel Platform

Up front level indicator

Adjustable leveling feet

Selectable environmental and auto-print settings

Overload and underload indicators

Auto shut-off, auto tare

Low battery indicator

관련된 링크들