Ohaus R31P15-M Bench Compact Bench Scale, 15kg Weight Capacity

Subtotal (1 unit)*

₩1,326,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,326,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
100-247
제조사 부품 번호:
30060905
제조업체:
Ohaus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ohaus

Weighing Capacity

15kg

Product Type

Compact Bench Scale

Scale Type

Bench

Resolution

1:3000

Parts Counting

Yes

Interface Type

RS232, USB, Ethernet

Display Type

LCD Backlight

Weighing Modes

Check Weighing, Percentage Weighing, Accumulation, Check percent, Parts Counting, Dynamic, Counting

Weigh Pan Width

225mm

Weigh Pan Length

300mm

Weigh Pan Height

117mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Net Weight

4.2kg

Standards/Approvals

OIML/EC 3000e, CAN/CSA-C22.2 n° 61010-1-04 , UL Std. n° 61010-1 (2e édition), FCC, partie 15, classe A , EN61326-1:2006 (classe B) , C-Tick, WEEE/ROHS

Model Number

R31P15-M

COO (Country of Origin):
CN

The best Compact scale in its category!


The versatile Ranger 3000 scale has all the functions you need to obtain fast, accurate results, whatever the context. With 7 operating modes, the Ranger 3000 is Ideal for a wide range of industrial weighing needs. Portable and equipped with a rechargeable battery, this scale will find its place in all areas of a factory and is equipped with functions that make it an exceptional model.

Standard features :

- Largest display in its class: the Ranger 3000 scale is ideally suited

to any environment - Ranger 3000 has the largest display in its

class and features LED Plus-Minus and backlit LCD displays that allow

it to adapt to any working condition.

- The most user-friendly scale on the market - Thanks to its easy configuration, its

use is even simpler, guaranteeing you optimal speed and quality

of execution.

- Fast stabilisation guarantees unrivalled productivity - Get your results

in a second and see a clear increase in your efficiency and

your productivity!

관련된 링크들