RS PRO 5 bar, Water Filter Kit

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩227,300.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩227,300.00
5 +₩187,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-2206
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Water Filter Kit

Kit Contents

Air release Vent Valve, Spanner, 12000 Guass Magnet, Heating Filter Body, Compression Isolating Valves, Drain Valve

Maximum Operating Pressure

5 bar

Standards/Approvals

Conforms to Part L Building Regulations

제외

COO (Country of Origin):
CN

RS PRO HTG-FILTER-HF2


The RS PRO heating filter removes the black iron oxide/magnetite and sludge from a central heating system, restoring the efficiency of the system back to its original level. RS PRO recommend the installation of a central heating filter on every new system to prevent any future build up of magnetite and sludge with the correct use of chemicals will ensure a more efficient operational life.

Features and Benefits:


• No ongoing running costs

• High intensity rare earth magnet

• Externally removed magnet

• Easy installation – simple and trouble free

• Restores efficiency levels

• Withstands high temperatures

• Excellent conductivity

• Does nor crack or disintegrate

• Durable and resilient

• 500ml dosing capacity

• Air bleed valve

RS PRO Central Heating Filter can be installed as a permanent product within the central heating system and can also be used in conjunction with the RS PRO Power Flushing unit.

관련된 링크들