대량 구매 할인 받기
5개 더 담고 5% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩71,700.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩71,700.00 | - |
| 5 - 24 | ₩68,100.00 | 5% |
| 25 + | ₩56,040.00 | 21% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-9554
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Water Filter Kit | |
| Maximum Operating Pressure | 4 bar | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Water Filter Kit | ||
Maximum Operating Pressure 4 bar | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- ES
RS PRO 4 bar, Water Filter Kit
This RS PRO polypropylene filter cartridge with activated carbon for use with the RO Pro unit (which has fast-filtering capabilities ensures a standard glass can be filled in 12 seconds due to the high-water flow rate of the 600 gallon per day membrane). The advanced technology eliminates more than 1000 contaminants keeping your water safe from chlorine, lime-scale, sediment, bad taste, heavy metals, odour, and combats both chemical and organic contaminants such as arsenic, asbestos, benzene, fluoride, formaldehyde, nitrate, nitrite and trichloromethane.
Features and Benefits
Replacement recommended every 12 months
Applications
RS PRO water filter kits filter and provide fresh, clean drinking water; eliminate unwanted contaminants and particles and reduce the level of chlorine, scale and dirt improving the clarity, smell, and taste of the drinking water. RS PRO water filter kits are easy to use and offer many benefits including, clean refreshing water and no unpleasant smells or tastes.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO 4 bar, Water Filter Kit
- RS PRO 8 bar, Water Filter Kit
- RS PRO 5 bar, Water Filter Kit
- RS PRO 10 bar, Water Filter Kit
- RS PRO, Water Filter Kit
- Stanley Electric 8.75 bar, Water Filter Kit
- RS PRO Blue Water Filter Housing, 3/4 in, 8 bar, 3/4 in
- RS PRO Black, Blue High Flow Water Filter Housing, 1 in, 8 bar, 1 in