대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩2,472,040.00
일시적 품절
- 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩2,472,040.00 |
| 5 + | ₩2,034,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 195-2229
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Water Filter Kit | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Water Filter Kit | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- ES
RS PRO Self Cleaning Water Filter
When you need water in its purest form, the RS PRO Reverse Osmosis System offers the most refined form of filtration, suitable for many applications, including specialist industry sectors. Reverse Osmosis can remove up to 98% of all impurities found in the water supply.
Features and Benefits:
• 1 1/4 in. inlet/outlet self cleaning water filter with 100 micron cartridge
• Safe and more purified water
• Removal of potentially harmful contaminates
• Popular due to the depletion of drinking water
• Pre-treatment for boiler solids removal
Typical Applications:
• Hotels, Bars and Pubs
• Restaurants and Canteens
• Laboratories
• Hospitals
• Offices
• Food Processing Plants
• Pharmaceutical Industry
• Commercial Bottling Plants
관련된 링크들
- RS PRO 10 bar, Water Filter Kit
- RS PRO 5 bar, Water Filter Kit
- RS PRO 8 bar, Water Filter Kit
- RS PRO 4 bar, Water Filter Kit
- RS PRO, Water Filter Kit
- Stanley Electric 8.75 bar, Water Filter Kit
- RS PRO Blue Water Filter Housing, 3/4 in, 8 bar, 3/4 in
- RS PRO Black, Blue High Flow Water Filter Housing, 1 in, 8 bar, 1 in