Eaton Cavity Fixing Tool Polyamide Expanding Cavity Wall Fixing
- RS 제품 번호:
- 125-306
- 제조사 부품 번호:
- 178861 KLV-SF4HWP-4PR
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩433,800.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩433,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 125-306
- 제조사 부품 번호:
- 178861 KLV-SF4HWP-4PR
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Cavity Fixing Tool | |
| Sub Type | Expanding Cavity Wall Fixing | |
| Material | Polyamide | |
| Standards/Approvals | IEC/EN 60670-24 (PD), RoHS, IEC/EN 62208 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Cavity Fixing Tool | ||
Sub Type Expanding Cavity Wall Fixing | ||
Material Polyamide | ||
Standards/Approvals IEC/EN 60670-24 (PD), RoHS, IEC/EN 62208 | ||
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV project delivery form is a hollow wall expansion kit with plug-in terminal for projects. It is designed to be used with installation distribution boards. The kit includes device support rails, cable retainer, installation instructions, imprintable sheet, front cover, and a 3D adjustment element for mounting. With a protective shrouding material made of plastic and a white sheet steel door (RAL 9016), it offers IP30 Protection Class II. The product conforms to RoHS and is certified to IEC/EN 62208 and IEC/EN 60670-24 (PD) standards. It is a basic device in the Eaton xComfort range.
Hollow wall expansion kit with plug-in terminal for projects
One-of-a-kind super-slim door frame design
Optional door with frame with requested RAL color
Device carrier front cover and neutral and protective conductor terminals with KSK plug-in termina
관련된 링크들
- Eaton Cavity Fixing Tool Polyamide Expanding Cavity Wall Fixing
- Eaton Cavity Fixing Tool Powder Coated, Polystyrene (Plastic) Sheet Steel Expanding Cavity Wall Fixing
- Eaton Cavity Fixing Tool Polystyrene (Plastic) Sheet Steel, Powder Coated Expanding Cavity Wall Fixing
- Eaton Cavity Fixing Tool Sheet Steel, Powder Coated Polystyrene (Plastic) Expanding Cavity Wall Fixing
- Eaton Cavity Fixing Tool Plastic Sheet Steel, Powder Coated Expanding Cavity Wall Fixing
- Eaton Cavity Fixing Tool Powder Coated Polystyrene (Plastic), Sheet Steel Expanding Cavity Wall Fixing
- Eaton Cavity Fixing Tool Sheet Steel, Polystyrene Expanding Cavity Wall Fixing
- Eaton Cavity Fixing Tool Plastic Expanding Cavity Wall Fixing