STMicroelectronics
- RS 제품 번호:
- 365-214
- 제조사 부품 번호:
- VIPERP3QR8S
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 365-214
- 제조사 부품 번호:
- VIPERP3QR8S
- 제조업체:
- STMicroelectronics
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Voltage Controller | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Voltage Controller | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics PWM controller is an advanced quasi-resonant flyback controller integrated with a 650V GaN HEMT. It features an embedded high-voltage start up generator and built-in protections, including input and output overvoltage protection, brown-in and brown-out protection, overload protection, and over temperature protection. Supporting a switching frequency of up to 240 kHz with jittering, it ensures efficient operation with less than 30 mW standby power consumption. Additional features include dynamic blanking time, adjustable valley synchronization, and adaptive burst mode for optimized performance.
Higher power density
Higher efficiency
Lighter and smaller PCB
Minimized magnetic components and EMI filter
Cost-effective BOM
Compliancy with energy saving
관련된 링크들
- STMicroelectronics VIPERP3QR8S
- STMicroelectronics
- STMicroelectronics VIPERP3QR8STR
- STMicroelectronics L6565D 8-Pin 10.3 V 18V
- STMicroelectronics 5 V/0.6 A Buck Converter for VIPERP319X for Non-Isolated Auxiliary Power Supply up to 20 W
- Infineon ICE2QR0665XKLA1, Quasi Resonant 5-Channel 8-Pin, DIP
- STMicroelectronics LD1117S25TR, Voltage Regulator 15V 8-Pin
- STMicroelectronics ST1S40IPHR, Voltage Regulator 18V HSOP 8-Pin