STMicroelectronics 5 V/0.6 A Buck Converter for VIPERP319X for Non-Isolated Auxiliary Power Supply up to 20 W

대량 구매 할인 받기

5개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩65,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩65,240.00-
5 +₩63,980.001%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
208-5074
Distrelec 제품 번호:
302-93-623
제조사 부품 번호:
STEVAL-VP319X1B
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Power Management Development Kit

For Use With

Non-Isolated Auxiliary Power Supply up to 20 W

Kit Classification

Evaluation Board

Featured Device

VIPERP319X

Kit Name

5 V/0.6 A Buck Converter

Standards/Approvals

RoHS, IEC55022 Class B conducted EMI

The STMicroelectronics STEVAL-VP319X1B evaluation board implements a 5V/3W Buck converter developed for general purpose applications, operating from 85 to 265VAC.If the size of the input bulk capacitors is increased, the evaluation board is able to supply the 3 W in extended range (40 – 265VAC).The reference design is built around the new VIPERP319X, an offline high-voltage converter of the VIPER Plus family with 800 V avalanche-rugged Power MOSFET,PWM current-mode control, fixed 30 kHz switching frequency with jittering to satisfy electromagnetic disturbance standards, burst mode for light load management. The main features of the evaluation board are: small size, minimal BOM, high efficiency, low stand-by consumption.

Input power consumption in no load condition: < 16 mW at 230VAC

4-point average active mode efficiency at full load: > 69.7%

4-point average active mode efficiency at 10% full load: > 60.58%

Meets IEC55022 Class B conducted EMI

관련된 링크들