StarTech.com 1 port DisplayPort to HDMI Adapter 120 mm Length 4096 x 2160 pixel Maximum Resolution
- RS 제품 번호:
- 197-5499
- Distrelec 제품 번호:
- 302-33-120
- 제조사 부품 번호:
- DP2HD4K60H
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩75,460.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 다른 지역에서 55 개 단위 배송 준비 완료
- 추가로 2026년 12월 18일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩75,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 197-5499
- Distrelec 제품 번호:
- 302-33-120
- 제조사 부품 번호:
- DP2HD4K60H
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Video Input | DisplayPort | |
| Product Type | Adapter | |
| Video Output | HDMI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Cable Length | 120mm | |
| Standards/Approvals | FCC, REACH, RoHS, CE | |
| Sheath Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Video Input DisplayPort | ||
Product Type Adapter | ||
Video Output HDMI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Cable Length 120mm | ||
Standards/Approvals FCC, REACH, RoHS, CE | ||
Sheath Colour Black | ||
StarTech.coms DisplayPort to HDMI Adapter – DP2HD4K60H
StarTech.coms superb video adapter offers users high resolution video conversion from DisplayPort to HDMI. Designed with simplicity in mind, this adapter is an obvious choice for those wanting a high-end, easy to use solution for displaying video between modern between different devices. With support for HDR (High Dynamic Range), it provides richer, sharper, and an enhanced feel to images and video.
Astounding Resolution
This DisplayPort adapter supports 4K resolutions at 60Hz (3840 x 2160) with a maximum bandwidth of an incredible 18Gbps. Its fully capable of connecting with your HDMI 2.0b equipment as well as earlier versions of HDMI and DisplayPort. On earlier versions, this adapter will allow videos and pictures to be shown at the maximum resolution of the display. Because the adaptor features support for high resolution, users can convert on any device and not need to worry about sacrificing image quality.
This compact adapter supports brilliant colour, improved contrast, and greater luminosity through HDR support.
Note: HDR is only supported on DisplayPort versions 1.4 or higher and HDMI 2.0b or higher.
4:4:4 Chroma Subsampling
StarTech.com know how important efficiency is in their devices, which is why this adapter offers chroma subsampling. It means that the file size is reduced during signal transfer without impacting the image quality, this in turn aids efficiency because the cable isnt using as much bandwidth to transfer the data.
Plug in and Play
A great feature of the DisplayPort cable is that it doesn't require any additional software to be downloaded to use it. With no set up needed, it's incredibly easy to use, just plug in and play. As its a small cable, users can place the connections in a location close to where it suits their needs best. It has a low profile and is extremely lightweight, allowing users to slip it into a laptop bag or rucksack.
StarTechs adapter is a sophisticated and cost-effective solution for eliminating the necessity for upgrading equipment when in perfect working order.
Note:
NVIDIA graphics adapters may not support 4:4:4 chroma subsampling and 5.1/7.1 audio output, when used with this adapter.
Features and Benefits
• Active circuitry
• 1x male DisplayPort connection
• 1x female HDMI port
• Max resolution 4k @ 60Hz
• Plug-and-play
• Richer picture quality
• Highly portable design
• Offers 4:4:4 chroma subsampling
• 18Gbps max bandwidth
• Backwards compatible
• Supports HDR
• Fully compatible with HDMI 2.0b equipment
• EMI shielding (Electromagnetic Interference)
What are the applications for this device?
This converter cable can be used for legacy equipment and with the latest displays offering 4K capabilities. StarTechs cable can be utilised in a workplace for presentations or boardroom meetings. It can also be used in more domestic settings to show video, images and more on an HDMI supported display.
FAQ
How to connect DisplayPort to HDMI monitor?
To connect to an HDMI supported monitor via DisplayPort, you can use this StarTech.com adapter. Simply plug the DisplayPort connector into your input device and connect an HDMI cable to the female port on the adapter, then connect the other end of your HDMI lead into your intended monitor.
How does a DisplayPort to HDMI adapter work?
To convert from DP to HDMI, the converter needs to boost the voltage for HDMI to 5v. The adapter will also be capable of sending out TMDS signals to support HDMI outputs.
How do HDMI cables work?
HDMI stands for High Definition Multimedia Interface and works by using TDMS (transition-minimized differential signalling). TDMS encodes the signal being transmitted, which protects information from degrading as it travels along the cable from one place to another. One of the many wires carries the signal itself and another wire carries the inverse. Once the signals have reached the TV, the TV decodes the signal. Then, using the difference between the original signal and the inverse, the TV compensates for any loss of information that may have happened along the way.
What is an active DisplayPort to HDMI cable?
The DisplayPort adapter has an active conversion that allows it to perform the conversion itself rather than the source device.
Whats in the box?
• 1x Male DisplayPort to female HDMI adapter cable
관련된 링크들
- Hama 1 port DisplayPort to HDMI Adapter 4096 x 2160 pixel Maximum Resolution
- Hama 1 port DisplayPort to HDMI Adapter 90 mm Length 4096 x 2160 pixel Maximum Resolution
- StarTech.com 1 Port VGA, DisplayPort, HDMI over HDBaseT HDMI Extender 70 m, 4096 x 2160 pixel Maximum Resolution
- Aten 1 port DisplayPort to HDMI Adapter 180 mm Length 4096 x 2160 pixel Maximum Resolution
- StarTech.com 1 port HDMI to DisplayPort Adapter 255 mm Length 3840 x 2160 pixel Maximum Resolution
- Aten 3 Port HDMI, VGA, DisplayPort over Cat6 Extender 100 m, 4096 x 2160 pixel Maximum Resolution
- Aten 1 port HDMI to HDMI Video Converter 4096 x 2160 pixel Maximum Resolution
- StarTech.com 4 port HDMI to HDMI, RCA, Toslink Video Converter 90 mm Length 4096 x 2160 pixel Maximum Resolution