StarTech.com 4 port HDMI to HDMI, RCA, Toslink Video Converter 90 mm Length 4096 x 2160 pixel Maximum Resolution

Subtotal (1 unit)*

₩168,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩168,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-3870
Distrelec 제품 번호:
302-52-470
제조사 부품 번호:
HD202A
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Video Converter

Video Input

HDMI

Video Output

HDMI, RCA, Toslink

Number of Video Outputs

4

Maximum Resolution

4096 x 2160 pixel

Cable Length

90mm

Standards/Approvals

RoHS, FCC, REACH, CE

Sheath Colour

Black

COO (Country of Origin):
CN

StarTech Video Converter, 4096x2160 Maximum Resolution, 90mm Cable Length - HD202A


This video converter accepts an HDMI input and distributes audio and video signals to multiple analogue and digital outputs for integration with varied AV equipment. It is intended for situations where a single HDMI source must feed several display or sound devices simultaneously while preserving high-resolution video formats and diverse output types.

Features and Benefits:


• Supports 4096x2160 resolution for high-definition video delivery
• Four output channels enable simultaneous device connection
• Provides HDMI, RCA and Toslink outputs for flexible interfacing
• Complies with RoHS, FCC, REACH and CE for regulatory conformity
• Supplied with a 90mm black cable for Compact connectivity

Applications


• Used with conference-room HDMI sources to feed multiple displays
• Suitable for connecting set-top boxes to analogue monitors
• Ideal for routing audio to optical sound systems via Toslink
• Can be used for multi-view demo stations in retail environments

How many devices can be driven from one input?


It produces four discrete outputs to feed four target devices simultaneously.

Which output options are available for audio distribution?


Audio can be output through RCA analogue connectors and via Toslink optical.

What indicator of regulatory compatibility does it carry?


It meets recognised standards including RoHS, FCC, REACH and CE.

What is the maximum video resolution it will handle?


The unit supports up to 4096x2160 pixel playback.

What are the applications for this audio extractor?


관련된 링크들