StarTech.com 1 port DisplayPort to HDMI Adapter 3 m Length 4K x 2K Maximum Resolution

Subtotal (1 unit)*

₩69,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
  • 추가로 2026년 11월 20일 부터 14 개 단위 배송
  • 추가로 2026년 12월 11일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩69,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
177-8779
Distrelec 제품 번호:
302-14-133
제조사 부품 번호:
DP2HDMM3MB
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Video Input

DisplayPort

Product Type

Adapter

Video Output

HDMI

Number of Video Outputs

1

Maximum Resolution

4K x 2K

Cable Length

3m

Standards/Approvals

CE, FCC, RoHS, REACH

Sheath Colour

Black

DP2HDMM3MB DisplayPort to HDMI Cable


This 3-meter (10 ft.) DisplayPort to HDMI® adapter cable lets you connect your DisplayPort equipped Ultrabook™, laptop or desktop computer to an HDMI television, monitor or projector, with no additional adapters or cables required. The passive adapter supports video resolutions up to Ultra HD 4K, ensuring support for high-resolution applications.

Astonishing picture quality

This adapter cable ensures you can maintain an astonishing 4K picture quality, four times the resolution of 1080p, when converting DisplayPort to HDMI. The adapter is also backward-compatible with lower-resolution displays and video sources. With support for high-definition resolutions of 1080p and 720p, you can future-proof your existing setup for 4K video.

Hassle-free setup

For the simplest and most discreet installation, this DP to HDMI adapter connects directly from your DisplayPort video source to the HDMI port on your display. It doesn't need a power source, unlike some converter dongles that require active power and separate bulky video cabling.

Clutter-free installation

With a built-in DP to HDMI adapter, this 3 m cable delivers a direct connection that eliminates the need for additional adapters, ensuring a tidy, professional installation. Plus, because the cable is 3 meters (10 feet) in length, the cable is ideal when connecting your computer to a display that's further away than a standard 6 ft. (2 m) cable.

For shorter or longer installations, we also offer a 1 m DP to HDMI cable (DP2HDMM1MB) , a 2 m DP to HDMI cable (DP2HDMM2MB) and a {5 m DP to HDMI cable (DP2HDMM5MB) enabling you to choose the right cable length for your custom installation needs.

The DP2HDMM3MB is backed by a 2-year StarTech.com warranty and free lifetime technical support.

Features & Benefits


• Supports HDMI 4K @ 30 Hz

• Plug-and-play installation

• No power adapter required

• Astonishing video quality with support for resolutions up to 4K at 30 Hz

• Reduce clutter with a compact 3 m (10 ft.) adapter cable

• Avoid the hassle of converters that require additional cabling and power adapters, with a plug-and-play cable adapter

Applications


• Connect a DisplayPort computer to an HDMI display at your classroom desk or workstation

• Use in your boardroom or office workstations for installations requiring 3 m (10 ft.) of cable

• Install in your home workstation to make your DisplayPort computer compatible with your HDMI display

• Connect your DP video source to a 4K HDMI display

What’s in the package?


• DisplayPort to HDMI cable

FAQs


Does this device also convert in the opposite direction?

Unfortunately no, this device has an intended source and an intended destination. Refer to the title of the webpage for this order.

관련된 링크들