StarTech.com 1 port Mini DisplayPort to HDMI Adapter 2 m Length 4K x 2K Maximum Resolution

Subtotal (1 unit)*

₩48,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 62 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩48,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
177-8758
Distrelec 제품 번호:
302-14-209
제조사 부품 번호:
MDP2HDMM2MB
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Adapter

Video Input

Mini DisplayPort

Video Output

HDMI

Number of Video Outputs

1

Maximum Resolution

4K x 2K

Cable Length

2m

Standards/Approvals

CE, FCC, REACH, RoHS

Sheath Colour

Black

MDP2HDMM2MB Mini DisplayPort to HDMI Cable


This 6-foot Mini DisplayPort™ to HDMI® adapter cable offers a single-cable connection from your mDP equipped Microsoft® Surface™ Pro, MacBook or Ultrabook™ laptop to an HDMI display or projector. The passive adapter supports video resolutions up to Ultra HD 4K and is Thunderbolt™ compatible when connected directly to a supporting DisplayPort over Thunderbolt I/O port.

Astonishing picture quality

This adapter cable ensures you can maintain an astonishing picture quality, four times the resolution of 1080p, when converting Mini DisplayPort to HDMI.

The adapter is also backward compatible with lower resolution displays and video sources. With support for high-definition resolutions of 1080p and 720p, you can future-proof your existing setup for 4K video.

Hassle-free setup

For the simplest and most discreet installation, this mDP to HDMI adapter connects directly from your Mini DisplayPort video source to the HDMI port on your display. It doesn't need a power source, unlike some converter dongles that require active power and separate video cabling.

Clutter-free installation

At 6ft in length, this adapter cable delivers a compact connection that eliminates excess to ensure a tidy, professional installation. For shorter installations, we also offer a 3 ft mDP to HDMI cable (MDP2HDMM1MB) enabling you to choose the right cable length for your custom installation needs.

The MDP2HDMM2MB is backed by a 2-year StarTech.com warranty and free lifetime technical support.

Features & Benefits


• Astonishing video quality with support for video resolutions up to 4K at 30 Hz

• Reduce clutter with a 6ft adapter cable

• Avoid the hassle of converters that require additional cabling and power adapters with a plug-and-play cable adapter

• Supports HDMI 4K at 30 Hz

• Plug-and-play installation

• No power adapter required

• Achieve astonishing picture quality with support for 4K resolution at 30 Hz

• Reduce the clutter caused by adapters, with a cable that connects directly from your computer to your display

• Avoid the hassle of power adapters, with a plug-and-play cable adapter that does not require external power

Applications


• Connect a Mini DisplayPort computer to an HDMI display at your classroom desk or workstation

• Use in your boardroom or office workstations for installations requiring 6 feet of cable

• Install in your home workstation to make your DisplayPort computer compatible with your HDMI display

• Connect your DP video source to a 4K HDMI display

What’s in the package?


• mDP to HDMI adapter cable

관련된 링크들