사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 456-606
- 제조사 부품 번호:
- 411159
- 제조업체:
- Vent-Axia
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vent-Axia | |
| Series | Filter unit | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vent-Axia | ||
Series Filter unit | ||
- COO (Country of Origin):
- GB
The Vent-Axia Replacement CodiKoat Filter for PureAir Room 500 X is an advanced air purification component designed to enhance indoor air quality by neutralizing harmful particles and pollutants. With multi-stage filtration technology, it efficiently removes contaminants, ensuring fresher and healthier air circulation.
Advanced antiviral and antibacterial protection for a cleaner environment
Enhanced odour elimination for improved indoor air freshness
Durable construction ensuring long lasting performance
Easy installation and maintenance for user convenience
Enhanced odour elimination for improved indoor air freshness
Durable construction ensuring long lasting performance
Easy installation and maintenance for user convenience
관련된 링크들
- Vent-Axia T Series Fan Speed Controller for Use with Vent-Axia ACM Fans, 1.5 A Max 230V ac, Infinitely Variable
- Vent-Axia White Plastic Vent Grille, Parallel Slat 140 mm, 140mm, 30 mm
- Vent-Axia White Stainless Steel Vent Grille, Horizontal Slat 100 mm, 100mm, 80 mm
- Vent-Axia White Powder Coated Steel Vent Grille, Parallel Slat 300 mm, 300mm, 15 mm
- Vent-Axia White Powder Coated Steel Vent Grille, Parallel Slat 150 mm, 150mm, 15 mm
- Vent-Axia 476311 Pozidry Ceiling Extractor Fan, 35.53 dB, Duct Size 200 mm
- Vent-Axia 479188 Pozidry Rectangular Wall Extractor Fan, 29.7 dB, Duct Size 100 mm
- Vent-Axia 300 mm blade diameter Wall Fan 3 speed with plug: Type G - British 3-Pin