RS PRO White Aluminium Vent Grille, Square Face Slat 445 mm, 36.2mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩110,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
  • 추가로 2026년 11월 25일 부터 36 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 24₩110,560.00
25 - 124₩105,840.00
125 +₩87,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
432-845
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Vent Grille

Flange Width

36.2mm

Slat Configuration

Square Face

Material

Aluminium

Colour

White

Width

36.2mm

Standards/Approvals

No

Height

445mm

Duct Size

445 x 445 mm

제외

COO (Country of Origin):
GB

RS PRO White Aluminium Vent Grill (445 x 445mm)


Get superior ventilation performance with an aluminium vent grill. This 4-way blow diffuser is made from durable extruded aluminium and features a removable core for easy cleaning. With its bright white finish, it is perfect for surface mounting in ceilings or T bar ceiling installations. Get better air flow and improved directional performance with the RS PRO aluminium vent grill!

Features and Benefits


  • 4 Way Blow Diffuser

  • Diffusers are manufactured from extruded aluminium sections

  • Removable core

  • Easy cleaning

  • Adjustable for either horizontal or vertical projection

  • Mitred corners being fully welded

  • Finished in white stove enamel

  • RS PRO White Aluminium Vent Grill Variant – Available Separately


  • 450 mm x 450 mm - RS stock no: 432-851

  • Application


  • Kitchens

  • Offices

  • Workshops

  • Why RS PRO?


    Looking to reduce costs but keep the same quality?

    With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.

    Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    관련된 링크들