RS PRO White Aluminium Vent Grille, Eggcrate Slat 200 mm, 200mm
- RS 제품 번호:
- 185-4707
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩61,360.00
재고있음
- 30 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩61,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-4707
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Vent Grille | |
| Flange Width | 32mm | |
| Slat Configuration | Eggcrate | |
| Material | Aluminium | |
| Colour | White | |
| Width | 200mm | |
| Standards/Approvals | No | |
| Height | 200mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Vent Grille | ||
Flange Width 32mm | ||
Slat Configuration Eggcrate | ||
Material Aluminium | ||
Colour White | ||
Width 200mm | ||
Standards/Approvals No | ||
Height 200mm | ||
제외
- COO (Country of Origin):
- GB
RS PRO Aluminium Vent Grille
This product helps ensure proper airflow circulation while filtering to remove impurities and resupplying clean air to your space. The vent grille has an easy-to-remove 12 mm x 12 mm core, so you can insert or change the filter pads with ease. You can use filter sheets or may prefer to use grease filters for more contaminated air from kitchens or dust-filled work areas.
Why would you choose this grille?
This RS PRO ventilator grille is made from extruded aluminium, so it's durable and easy to maintain. Aluminium, being a lightweight material, also won't put pressure on vents or interior walls. Theres a removable core behind which is a cage designed to hold 2-inch-deep filter pads.
Feature and Benefits
관련된 링크들
- RS PRO White Aluminium Vent Grille, Eggcrate Slat 300 mm, 300mm
- RS PRO White Aluminium Grille, Eggcrate Slat 200 mm, 200mm
- RS PRO Silver Aluminium Grille, Eggcrate Slat 200 mm, 200mm
- RS PRO White Aluminium Grille, Eggcrate Slat 487 mm, 32mm
- RS PRO White Aluminium Grille, Eggcrate Slat 300 mm, 32mm
- RS PRO White Aluminium Grille, Eggcrate Slat 125 mm, 125mm
- RS PRO Silver Aluminium Grille, Eggcrate Slat 450 mm, 450mm
- RS PRO Silver Aluminium Grille, Eggcrate Slat 125 mm, 125mm