Festo Pneumatic 2 Port Actuated Ball Valve - Actuator

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
271-7819
제조사 부품 번호:
VZBA-3/4"-GGG-63-32T-F0405-V4V4T-PS30-R-90-4-C
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Number of Ports Supported

2

Product Type

Actuated Ball Valve

Actuator Type

Pneumatic

Function

Actuator

Standards/Approvals

RoHS, VDMA24364, ISO 8573-1:2010, ATEX (Zone 1, 2, 21, 22)

Model Number

1915747

COO (Country of Origin):
DE

Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-3/4-GGG-63-32T-F0405-V4V4T-PS30-R-90-4-C, Numeric Part Number:1915747


This actuated ball valve is a pneumatic actuator device designed to control two-port fluid flow within automated systems. It operates using compressed Air to position a ball closure mechanism and is intended for use in environments requiring recognised industrial standards and hazardous-area compliance.

Features and Benefits:


• Pneumatic actuation delivers fast automated valve cycling
• Supports two ports for straightforward on/off control
• Conforms to RoHS for restricted-substance criteria
• Meets VDMA24364 for actuator Interface compatibility
• Complies with ISO 8573-1:2010 for Air quality management
• Certified for ATEX Zone 1,2,21,22 hazardous locations

Applications


• Suitable for industrial valve automation systems requiring pneumatic control
• Ideal for installations demanding hazardous-area rated valving
• Used with compressed-air supplies meeting ISO 8573-1:2010 standards
• Can be used for two-port fluid isolation in process lines
• Suitable for plants enforcing RoHS material restrictions

What actuator type is used to operate the device?


It uses a pneumatic actuator driven by compressed air.

How many flow connections does the valve support?


The valve is configured to support two ports.

Which hazardous-area classifications does it cover?


It is certified for ATEX Zones 1, 2, 21 and 22.

What standards ensure actuator and Air quality compatibility?


It adheres to VDMA24364 for actuator interfaces and ISO 8573-1:2010 for Air quality.

Are material restrictions applied to its construction?


It is manufactured in compliance with RoHS restricted-substance requirements.

관련된 링크들