RS PRO Pressure Switch -1 bar to 80 bar

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩214,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩214,160.00
5 +₩176,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
235-4730
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Pressure Switch

Port Size

1/4 in

Minimum Operating Pressure

-1bar

Suitable Medias

Gas, Air

Pressure Type

Positive Pressure

Voltage

30V

Maximum Operating Pressure

80 bar

Connection Thread Standard

G

Standards/Approvals

CSA, UL

Depth

30mm

Height

81.5mm

Width

30mm

IP Rating

IP65, IP67

Hazardous Area Certification

No

제외

COO (Country of Origin):
DE

RS PRO Pneumatic Electro-Mechanical Pressure Switch


Introducing the range of RS PRO Pneumatic Electro-Mechanical Pressure Switches, designed for detecting the rise and fall of liquid, air and gas in pneumatic systems and applications. The high-quality pressure switch fitting ensures optimum performance in operations by providing an electrical signal once the setpoint pressure is reached. The robust PC plastic housing ensures optimum performance and is easy to connect and install, saving on valuable time and resource.

Features and Benefits:


  • The range of RS PRO pneumatic electro-mechanical pressure switches are specially designed for pressure detection in pneumatic systems and are suitable for use with neutral, gaseous and liquid fluids

  • The durable aluminium material can withstand heavy-duty use over prolonged periods of time and is IP65 rated for ultimate protection

  • In addition to this, the switch housing is also resistant to surface rust and oxidisation, even when used in damp or warm environments

  • Supplied in a G1/4 port size

  • Applications:


    Adjustable and vacuum pressure switches are primarily used to manage air or gas flow in a variety of industrial settings, as well as pneumatic, automation and control applications. These include:

  • Textile production

  • Pneumatic presses and equipment used in the food and beverage industry

  • Pneumatic automation

  • The RS Pro 0880 series pressure switch has an operating pressure ranges between 0.5 to 8 bar. This is a positive pressure switch with a G 1/4 thread connection. This electro-mechanical pressure switch is used for connecting and disconnecting electronic circuits utilizing pressure. It monitors minimum pressure and is equipped with automatic switch off and pressure limit warning. This switch is suitable for use in pneumatic systems.

    Why RS PRO?


    Gold-plated contacts

    High cycle life

    Vibration resistant to 15 g

    Microswitch approved by UL and CSA

    Intrinsically safe operation

    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들