대량 구매 할인 받기
5개 더 담고 ₩273,900.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩309,460.00
제조사가 재고 비축중
- 2027년 2월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩309,460.00 | - |
| 5 + | ₩254,680.00 | ₩273,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-6274
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 1bar | |
| Port Size | M12 x 1 | |
| Suitable Medias | Liquid, Gas, Pneumatic | |
| Pressure Type | Electromechanical | |
| Voltage | 30V | |
| Series | RS PRO | |
| Maximum Operating Pressure | 30 bar | |
| Minimum Operating Temperature | -10°C | |
| Connection Thread Standard | NPT | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN, IEC, DIN | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 1bar | ||
Port Size M12 x 1 | ||
Suitable Medias Liquid, Gas, Pneumatic | ||
Pressure Type Electromechanical | ||
Voltage 30V | ||
Series RS PRO | ||
Maximum Operating Pressure 30 bar | ||
Minimum Operating Temperature -10°C | ||
Connection Thread Standard NPT | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN, IEC, DIN | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
제외
- COO (Country of Origin):
- CZ
RS PRO Pneumatic Pressure Switch 18D
Crafted for utmost reliability, RS PRO pressure switches deliver unwavering performance with consistent and precise pressure sensing capabilities. Engineered to endure fluctuating pressure levels and harsh operational environments, these switches maintain accuracy over time, ensuring reliable readings when you need them most.
Whether you require simple pressure monitoring in pneumatic systems or more intricate functions in air, water, hydraulic, or neutral applications, RS PRO pressure switches rise to the occasion with versatility and dependability.
Elevate the performance of your pneumatic systems by integrating RS PRO Pneumatic Pressure Switches.
Features and Benefits
• Microswitch with gold plated contacts;• High number of switching cycles;• Vibration resistant to 15 g;• Microswitch approved by UL and CSA;• Intrinsically safe operation;• Assortment of pressure ranges;• Temperature range: 0°C to +80°C;• FKM sealing
Product Application Information
For neutral, gaseous and liquid fluids.
Pressure Switches
Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.
Approvals
UL and CSA
관련된 링크들
- RS PRO Pressure Switch NC 30 bar to 300 bar
- RS PRO Pressure Switch NC 30 bar to 250 bar
- RS PRO Pressure Switch 1 bar to 16 bar
- RS PRO Pressure Switch -1 bar to 15 bar
- RS PRO Pressure Switch -1 bar to 80 bar
- RS PRO Pressure Switch -1 bar to 3 bar
- RS PRO Pressure Switch NC 1 bar to 12 bar
- RS PRO Pressure Switch SPDT 1 bar to 16 bar