대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩192,940.00
재고있음
- 추가로 2026년 11월 23일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩192,940.00 | - |
| 5 + | ₩158,780.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 235-4729
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | -1bar | |
| Port Size | 1/4 in | |
| Suitable Medias | Air, Gas | |
| Pressure Type | Vacuum | |
| Voltage | 30V | |
| Maximum Operating Pressure | 80 bar | |
| Connection Thread Standard | G | |
| Depth | 30mm | |
| Width | 30mm | |
| Height | 87.5mm | |
| Standards/Approvals | CSA, UL | |
| Hazardous Area Certification | No | |
| IP Rating | IP67, IP65 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure -1bar | ||
Port Size 1/4 in | ||
Suitable Medias Air, Gas | ||
Pressure Type Vacuum | ||
Voltage 30V | ||
Maximum Operating Pressure 80 bar | ||
Connection Thread Standard G | ||
Depth 30mm | ||
Width 30mm | ||
Height 87.5mm | ||
Standards/Approvals CSA, UL | ||
Hazardous Area Certification No | ||
IP Rating IP67, IP65 | ||
제외
- COO (Country of Origin):
- DE
RS PRO Pneumatic Electro-Mechanical Pressure Switch
Introducing the range of RS PRO Pneumatic Electro-Mechanical Pressure Switches, designed for detecting the rise and fall of liquid, air and gas in pneumatic systems and applications. The high-quality pressure switch fitting ensures optimum performance in operations by providing an electrical signal once the setpoint pressure is reached. The robust PC plastic housing ensures optimum performance and is easy to connect and install, saving on valuable time and resource.
Features and Benefits:
Applications:
Adjustable and vacuum pressure switches are primarily used to manage air or gas flow in a variety of industrial settings, as well as pneumatic, automation and control applications. These include:
The RS Pro 0880 series pressure switch has an operating pressure ranges between -1 to 0 bar. The pressure switch have G 1/4 thread connection. This electro-mechanical pressure switch is used for connecting and disconnecting electronic circuits utilizing pressure. It monitors minimum pressure and is equipped with automatic switch off and pressure limit warning. This switch is suitable for use in pneumatic systems.
Why RS PRO?
Gold-plated contacts
High cycle life
Vibration resistant to 15 g
Microswitch approved by UL and CSA
Intrinsically safe operation
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Pressure Switch -1 bar to 80 bar
- RS PRO Pressure Switch 1 bar to 16 bar
- RS PRO Pressure Switch 1 bar to 30 bar
- RS PRO Pressure Switch -1 bar to 15 bar
- RS PRO Pressure Switch -1 bar to 3 bar
- RS PRO Pressure Switch NC 1 bar to 12 bar
- RS PRO Pressure Switch SPDT 1 bar to 16 bar
- RS PRO Pressure Switch NC 1 bar to 10 bar