SMC for use with ZK2 Series Vacuum Ejectors Vacuum Generator

대량 구매 할인 받기

5개 더 담고 ₩146,100.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩731,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩731,100.00-
5 +₩701,880.00₩146,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-3337
제조사 부품 번호:
ZK2A07K5HLA-08
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Vacuum Generator

For Use With

ZK2 Series Vacuum Ejectors

Standards/Approvals

RoHS

COO (Country of Origin):
JP

SMC Vacuum Generator, For Use With ZK2 Series Vacuum Ejectors - ZK2A07K5HLA-08


This vacuum generator is a Compact pneumatic unit designed to create controlled vacuum for automated handling systems. It integrates an efficient two-stage ejector with dual pilot-operated valves and an on-board digital pressure switch, allowing precise vacuum regulation for industrial pick-and-place and robotics applications. The unit operates from a 24VDC supply and is intended for use with compatible ZK2 series vacuum ejectors.

Features & Benefits


• Maximum vacuum pressure -91 kPa providing strong grip force
• Supply pressure range 0.3 to 0.6 MPa enabling stable operation
• Air consumption 24 l/min supporting continuous cycled use
• Switch output 2 PNP channels for straightforward signalling
• Repeatability ±0.2% F.S. ±1 digit assuring consistent detection
• Noise level 59 dB reducing acoustic impact in production areas

Applications


• Suitable for vacuum pick-and-place systems in electronics assembly
• Ideal for robotic end-of-arm tooling in machine tending
• Used for part transfer in automated packaging lines
• Can be used for holding components during soldering or inspection
• Used with vacuum cups for material handling in mechanical workshops

What power input does it require for operation?


It runs from 12 to 24VDC ±10% with reverse-connection protection and a ripple tolerance of 10% p‑p.

How is the vacuum level monitored and controlled?


An integral digital pressure switch shows readings on a 3½‑digit red LED and provides two configurable PNP outputs with adjustable hysteresis and anti‑chatter timing.

What environmental limits should I observe when installing it?


Operate between −5 and 50 °C and 35 to 85% RH (no condensation), with vibration tolerance 20 m/s² and shock resistance 100 m/s².

How does the unit Interface with vacuum fittings and electrical connectors?


The vacuum port accepts an ø8 one‑touch metric fitting and the pressure switch uses an L‑type plug connector with lead wire or alternative lead-cable options.

What safety and filtration features are included?


The device includes a 30 μm element filter and a suction-filter area of 510 mm², with proof pressure rated at 500 kPa and enclosure protection of IP40.

관련된 링크들