SMC for use with ZK2 Series Vacuum Ejectors Vacuum Generator

대량 구매 할인 받기

5개 더 담고 ₩284,500.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩1,422,360.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩1,422,360.00-
5 +₩1,365,460.00₩284,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-3339
제조사 부품 번호:
ZK2A12K5HLA-08
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Vacuum Generator

For Use With

ZK2 Series Vacuum Ejectors

Standards/Approvals

RoHS

COO (Country of Origin):
JP

SMC Vacuum Generator, For Use With ZK2 Series Vacuum Ejectors - ZK2A12K5HLA-08


This vacuum generator provides a Compact pneumatic solution for automated handling and suction tasks within industrial systems. Designed for integration with compatible ejector modules, it combines a two-stage vacuum production method with integrated valves and an electronic pressure switch to manage suction and release operations in assembly and pick-and-place equipment.

Features & Benefits


• Maximum vacuum performance of −91kPa for strong suction
• Air consumption 58 l/min to balance performance and supply use
• Supply pressure operating window 0.3 to 0.6 MPa for stable actuation
• Switch outputs PNP open-collector with 2 outputs for control integration
• Repeatability ±0.2% F.S. ±1 digit for consistent pick-and-place cycle timing
• Display accuracy ±2% F.S. ±1 digit for precise vacuum monitoring

Applications


• Suitable for pick-and-place handling in electronics assembly
• Ideal for pick-up and transfer on automated production lines
• used with vacuum grippers in packaging and labelling machinery
• Suitable for component retrieval in SMT and PCB handling systems
• Can be used for end-of-arm tooling on robotic manipulators

What electrical supply is required for operation?


It operates from a DC supply of 12 to 24V with protection against reverse connection and a maximum ripple of 10% p-p.

How does the unit indicate switching status?


Two indicator lights illuminate when outputs activate with OUT1 shown as green and OUT2 as red while a 3½-digit LED displays measured pressure.

What are the environmental operating limits?


The unit functions between −5 and 50 °C and is rated for 35 to 85% RH without condensation

storage ranges differ accordingly.

How responsive are the electronic outputs?


Output response can be as fast as 2.5 MS and includes selectable anti-chattering delays of 20 to 2000 MS to prevent false switching.

What mechanical endurance details are available for the valves?


Valves are pilot-operated poppet types with poppet seals, N.C. actuation for both supply and release, and a valve power draw of 0.4 W.

관련된 링크들