Festo Vacuum Pump, 700 μm nozzle, 4.1 bar 16 L/min, OVEM series
- RS 제품 번호:
- 203-6199
- 제조사 부품 번호:
- OVEM-07-H-B-QO-OE-N-2P
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,641,320.00
제조사가 재고 비축중
- 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,641,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-6199
- 제조사 부품 번호:
- OVEM-07-H-B-QO-OE-N-2P
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 16L/min | |
| Maximum Vacuum Pressure | 4.1bar | |
| Nozzle Diameter | 700μm | |
| Series | OVEM | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Inlet Thread Standard | QS | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | KC KC-EMV, CE, RCM c UL us (OL) | |
| Model Number | 538826 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 16L/min | ||
Maximum Vacuum Pressure 4.1bar | ||
Nozzle Diameter 700μm | ||
Series OVEM | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Inlet Thread Standard QS | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals KC KC-EMV, CE, RCM c UL us (OL) | ||
Model Number 538826 | ||
- COO (Country of Origin):
- HU
Festo OVEM Series Vacuum Pump, 16 L/min Maximum Suction Flow, 4.1 Bar Maximum Vacuum Pressure - OVEM-07-H-B-QO-OE-N-2P, Numeric Part Number: 538826
This vacuum pump provides Compact suction for automation and handling tasks in industrial settings. Designed for integration with pneumatic systems, it offers controlled vacuum generation and Basic acoustic suppression and Visual monitoring to support pick‑and‑place and component retention operations at moderate ambient temperatures.
Features and Benefits:
• Maximum suction flow 16 L/min delivers steady pick‑and‑place throughput • Peak vacuum capacity 4.1 bar enables strong grip force for small parts • Nozzle diameter 0.7mm supports fine‑point vacuum handling • QS inlet simplifies quick connection to pneumatic networks • Integrated silencer reduces exhaust noise in production areas • Built‑in vacuum gauge provides on‑the‑spot vacuum level indication
Applications
• Suitable for robotic pick‑and‑place of electronic components • Ideal for small‑part handling in assembly automation • Used with end‑of‑arm tooling for PCB component pick‑up • Can be used for vacuum hold‑down in test fixtures • Used for sample handling in laboratory automation setups
What maximum ambient temperature can it tolerate during operation?
It is rated for continuous operation up to 50 °C without derating of stated performance.
Which inlet connection type should my tubing use?
The unit accepts QS standard fittings for push‑in pneumatic hoses and tubing.
How are approvals represented for regulatory acceptance?
It carries CE marking and certifications listed as KC, RCM and UL variants for electromagnetic and safety conformity.
Is there any provision for Visual vacuum monitoring?
A pressure indicator is integrated to show vacuum level directly at the unit.
Does the device include noise mitigation features?
An onboard silencer attenuates exhaust noise to reduce acoustic impact in production areas.
관련된 링크들
- Festo Vacuum Pump, 0.7 mm nozzle, 4.1 bar 16 L/min, OVEM series
- Festo Vacuum Pump, 1.4 mm nozzle, 3.6 bar 50.5 L/min, OVEM-14-H-B-QO-OE series
- Festo Vacuum Pump, 0.95 mm nozzle, 3.5 bar 19.5 L/min, OVEM-10-H-B-QO-OE series
- Festo Vacuum Pump, 0.45 mm nozzle, 5.1 bar 6 L/min, OVEM series
- Festo Vacuum Pump, 0.95 mm nozzle, 3.5 bar 19.5 L/min, OVEM series
- Festo Vacuum Pump, 1.4 mm nozzle, 3.6 bar 50.5 L/min, OVEM series
- Festo Vacuum Pump, 2 mm nozzle, 4 bar 98 L/min, OVEM series
- Festo Vacuum Pump, 3 mm nozzle, 4 bar 181 L/min, OVEM series